SICK Inductive Threaded Barrel Proximity Sensor, M18, 8 mm Detection, NPN NO, 10 → 30 V dc

Nº de Estoque RS: 209-3562Marca: SICKPart Number: IME18-08NNSZC0K
brand-logo
Ver tudo em Proximity Sensors

Documentos Técnicos

Especificações

Brand

Sick

Thread Size

M18

Sensor Technology

Inductive

Detection Range

8 mm

Body Style

Threaded Barrel

Output Function

NO

Digital Switching Output Type

NPN

Connection Type

M12

Supply Voltage

10 → 30 V dc

IP Rating

IP67

Length

50mm

Mounting Type

Non-Flush

Housing Material

Metal

Width

18mm

Maximum dc Voltage

30V

Minimum Operating Temperature

-25°C

Short Circuit Overload Protection

Yes

Shielding

Unshielded

Maximum Switching Frequency

1kHz

Switching Current

200 mA

Reverse Polarity Protection

Yes

Maximum Operating Temperature

+75°C

Switching Frequency

1 kHz

Series

IME12

País de Origem

Hungary

Informações de estoque temporariamente indisponíveis.

R$ 822,61

R$ 822,61 Each (Sem VAT)

SICK Inductive Threaded Barrel Proximity Sensor, M18, 8 mm Detection, NPN NO, 10 → 30 V dc

R$ 822,61

R$ 822,61 Each (Sem VAT)

SICK Inductive Threaded Barrel Proximity Sensor, M18, 8 mm Detection, NPN NO, 10 → 30 V dc
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Documentos Técnicos

Especificações

Brand

Sick

Thread Size

M18

Sensor Technology

Inductive

Detection Range

8 mm

Body Style

Threaded Barrel

Output Function

NO

Digital Switching Output Type

NPN

Connection Type

M12

Supply Voltage

10 → 30 V dc

IP Rating

IP67

Length

50mm

Mounting Type

Non-Flush

Housing Material

Metal

Width

18mm

Maximum dc Voltage

30V

Minimum Operating Temperature

-25°C

Short Circuit Overload Protection

Yes

Shielding

Unshielded

Maximum Switching Frequency

1kHz

Switching Current

200 mA

Reverse Polarity Protection

Yes

Maximum Operating Temperature

+75°C

Switching Frequency

1 kHz

Series

IME12

País de Origem

Hungary