SICK IME2S Series Flush Inductive Non-Contact Safety Switch, 24V dc, Nickel Plated Brass Housing, 2NO, M12

Nº de Estoque RS: 201-1892Marca: SICKPart Number: IME2S18-05B4DC0
brand-logo

Documentos Técnicos

Especificações

Brand

Sick

Supply Voltage

24V dc

Safety Contacts

2NO

Housing Material

Nickel Plated Brass

Connection Type

M12

Installation Type

Flush

Actuator Type

Metal

Sensor Principle

Inductive

Safety Category

2

Actuator Included

No

Switching Distance

5 mm

Series

IME2S

IP Rating

IP67

Length

69mm

Width

18mm

Number of Approach Directions

3

Standards Met

ISO 13849 (PLd), IEC 62061 (SILCL2), IEC 61508 (SIL2)

País de Origem

Malaysia

Informações de estoque temporariamente indisponíveis.

R$ 2.700,40

R$ 2.700,40 Each (Sem VAT)

SICK IME2S Series Flush Inductive Non-Contact Safety Switch, 24V dc, Nickel Plated Brass Housing, 2NO, M12

R$ 2.700,40

R$ 2.700,40 Each (Sem VAT)

SICK IME2S Series Flush Inductive Non-Contact Safety Switch, 24V dc, Nickel Plated Brass Housing, 2NO, M12
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Documentos Técnicos

Especificações

Brand

Sick

Supply Voltage

24V dc

Safety Contacts

2NO

Housing Material

Nickel Plated Brass

Connection Type

M12

Installation Type

Flush

Actuator Type

Metal

Sensor Principle

Inductive

Safety Category

2

Actuator Included

No

Switching Distance

5 mm

Series

IME2S

IP Rating

IP67

Length

69mm

Width

18mm

Number of Approach Directions

3

Standards Met

ISO 13849 (PLd), IEC 62061 (SILCL2), IEC 61508 (SIL2)

País de Origem

Malaysia