Documentos Técnicos
Especificações
Brand
SickSupply Voltage
24V dc
Safety Contacts
2NO
Housing Material
Nickel Plated Brass
Connection Type
M12
Installation Type
Flush
Actuator Type
Metal
Sensor Principle
Inductive
Safety Category
2
Actuator Included
No
Switching Distance
8 mm
Series
IME2S
IP Rating
IP67
Length
69mm
Width
18mm
Number of Approach Directions
3
Standards Met
ISO 13849 (PLd), IEC 62061 (SILCL2), IEC 61508 (SIL2)
País de Origem
Malaysia
R$ 2.681,39
R$ 2.681,39 Each (Sem VAT)
1
R$ 2.681,39
R$ 2.681,39 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
SickSupply Voltage
24V dc
Safety Contacts
2NO
Housing Material
Nickel Plated Brass
Connection Type
M12
Installation Type
Flush
Actuator Type
Metal
Sensor Principle
Inductive
Safety Category
2
Actuator Included
No
Switching Distance
8 mm
Series
IME2S
IP Rating
IP67
Length
69mm
Width
18mm
Number of Approach Directions
3
Standards Met
ISO 13849 (PLd), IEC 62061 (SILCL2), IEC 61508 (SIL2)
País de Origem
Malaysia