SICK Inductive Threaded Barrel Proximity Sensor, M5, 0.8 mm Detection, PNP NO, 10 → 30 V dc

Nº de Estoque RS: 266-8586Marca: SICKPart Number: IMM05-0B8PSVT0S
brand-logo
Ver tudo em Proximity Sensors

Documentos Técnicos

Especificações

Brand

Sick

Thread Size

M5

Sensor Technology

Inductive

Detection Range

0.8 mm

Body Style

Threaded Barrel

Output Function

NO

Digital Switching Output Type

PNP

Connection Type

M8

Supply Voltage

10 → 30 V dc

IP Rating

IP67

Length

38mm

Mounting Type

Flush

Housing Material

Stainless Steel

Width

5mm

Maximum dc Voltage

30V

Minimum Operating Temperature

-25°C

Switching Frequency

5 kHz

Standards Met

CE, EAC

Series

IMM

Short Circuit Overload Protection

Yes

Shielding

Shielded

Maximum Switching Frequency

5kHz

Switching Current

200 mA

Reverse Polarity Protection

Yes

Maximum Operating Temperature

+70°C

País de Origem

Malaysia

Informações de estoque temporariamente indisponíveis.

R$ 1.438,55

R$ 1.438,55 Each (Sem VAT)

SICK Inductive Threaded Barrel Proximity Sensor, M5, 0.8 mm Detection, PNP NO, 10 → 30 V dc

R$ 1.438,55

R$ 1.438,55 Each (Sem VAT)

SICK Inductive Threaded Barrel Proximity Sensor, M5, 0.8 mm Detection, PNP NO, 10 → 30 V dc
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Documentos Técnicos

Especificações

Brand

Sick

Thread Size

M5

Sensor Technology

Inductive

Detection Range

0.8 mm

Body Style

Threaded Barrel

Output Function

NO

Digital Switching Output Type

PNP

Connection Type

M8

Supply Voltage

10 → 30 V dc

IP Rating

IP67

Length

38mm

Mounting Type

Flush

Housing Material

Stainless Steel

Width

5mm

Maximum dc Voltage

30V

Minimum Operating Temperature

-25°C

Switching Frequency

5 kHz

Standards Met

CE, EAC

Series

IMM

Short Circuit Overload Protection

Yes

Shielding

Shielded

Maximum Switching Frequency

5kHz

Switching Current

200 mA

Reverse Polarity Protection

Yes

Maximum Operating Temperature

+70°C

País de Origem

Malaysia