SICK Inductive Threaded Barrel Proximity Sensor, M8, 6 mm Detection, PNP NO, 10 → 30 V dc

Nº de Estoque RS: 200-9751Marca: SICKPart Number: IMR08-06NPSTC0S
brand-logo
Ver tudo em Proximity Sensors

Documentos Técnicos

Especificações

Brand

Sick

Thread Size

M8

Sensor Technology

Inductive

Body Style

Threaded Barrel

Detection Range

6 mm

Output Function

NO

Digital Switching Output Type

PNP

Connection Type

M12

Supply Voltage

10 → 30 V dc

IP Rating

IP68

Length

57mm

Mounting Type

Non-Flush

Maximum dc Voltage

30V

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

+85°C

Switching Frequency

1 kHz

Series

IMR08

Shielding

Unshielded

Maximum Switching Frequency

1kHz

Switching Current

150 mA

País de Origem

Switzerland

Informações de estoque temporariamente indisponíveis.

R$ 2.458,10

R$ 2.458,10 Each (Sem VAT)

SICK Inductive Threaded Barrel Proximity Sensor, M8, 6 mm Detection, PNP NO, 10 → 30 V dc

R$ 2.458,10

R$ 2.458,10 Each (Sem VAT)

SICK Inductive Threaded Barrel Proximity Sensor, M8, 6 mm Detection, PNP NO, 10 → 30 V dc
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Documentos Técnicos

Especificações

Brand

Sick

Thread Size

M8

Sensor Technology

Inductive

Body Style

Threaded Barrel

Detection Range

6 mm

Output Function

NO

Digital Switching Output Type

PNP

Connection Type

M12

Supply Voltage

10 → 30 V dc

IP Rating

IP68

Length

57mm

Mounting Type

Non-Flush

Maximum dc Voltage

30V

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

+85°C

Switching Frequency

1 kHz

Series

IMR08

Shielding

Unshielded

Maximum Switching Frequency

1kHz

Switching Current

150 mA

País de Origem

Switzerland