SICK Inductive Block Proximity Sensor, M12, 50 mm Detection, PNP NO+NC, 10 → 30 V dc

Nº de Estoque RS: 200-9764Marca: SICKPart Number: IQR80-50BPPKC0S
brand-logo
Ver tudo em Proximity Sensors

Documentos Técnicos

Especificações

Brand

Sick

Thread Size

M12

Sensor Technology

Inductive

Detection Range

50 mm

Body Style

Block

Output Function

NO+NC

Digital Switching Output Type

PNP

Connection Type

M12

Supply Voltage

10 → 30 V dc

Length

114mm

IP Rating

IP68

Mounting Type

Flush

Maximum dc Voltage

30V

Minimum Operating Temperature

-25°C

Shielding

Unshielded

Maximum Switching Frequency

250Hz

Switching Current

200 mA

Maximum Operating Temperature

+70°C

Switching Frequency

250 Hz

Series

IQR80

Depth

65mm

País de Origem

Germany

Informações de estoque temporariamente indisponíveis.

R$ 4.678,67

R$ 4.678,67 Each (Sem VAT)

SICK Inductive Block Proximity Sensor, M12, 50 mm Detection, PNP NO+NC, 10 → 30 V dc

R$ 4.678,67

R$ 4.678,67 Each (Sem VAT)

SICK Inductive Block Proximity Sensor, M12, 50 mm Detection, PNP NO+NC, 10 → 30 V dc
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Documentos Técnicos

Especificações

Brand

Sick

Thread Size

M12

Sensor Technology

Inductive

Detection Range

50 mm

Body Style

Block

Output Function

NO+NC

Digital Switching Output Type

PNP

Connection Type

M12

Supply Voltage

10 → 30 V dc

Length

114mm

IP Rating

IP68

Mounting Type

Flush

Maximum dc Voltage

30V

Minimum Operating Temperature

-25°C

Shielding

Unshielded

Maximum Switching Frequency

250Hz

Switching Current

200 mA

Maximum Operating Temperature

+70°C

Switching Frequency

250 Hz

Series

IQR80

Depth

65mm

País de Origem

Germany