Documentos Técnicos
Especificações
Brand
SickDetection Range
13 mm
Output Type
PUSH/PULL
Maximum Current
100 mA
Switching Frequency
50 kHz
Electrical Connection
Male connector M12
Supply Voltage
10 → 30 V dc
LED Status Display
Yes
Terminal Type
4-pin, Male connector M12
Housing Material
Plastic
Series
KTX Prime
IP Rating
IP67
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+60°C
País de Origem
Germany
R$ 12.095,17
R$ 12.095,17 Each (Sem VAT)
1
R$ 12.095,17
R$ 12.095,17 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
SickDetection Range
13 mm
Output Type
PUSH/PULL
Maximum Current
100 mA
Switching Frequency
50 kHz
Electrical Connection
Male connector M12
Supply Voltage
10 → 30 V dc
LED Status Display
Yes
Terminal Type
4-pin, Male connector M12
Housing Material
Plastic
Series
KTX Prime
IP Rating
IP67
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+60°C
País de Origem
Germany