Documentos Técnicos
Especificações
Brand
SickDetection Range
13 mm
Light Source
RGB LED
Output Type
NPN
Maximum Current
100 mA
Switching Frequency
50 kHz
Electrical Connection
M12 Male Connector
Supply Voltage
10.8 → 28.8 V dc
LED Status Display
Yes
Terminal Type
M12 Male 5-pin Connector
Series
KTX
Housing Material
Vistal
IP Rating
IP67
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+60°C
Mounting Type
Panel Mount
País de Origem
Germany
R$ 12.353,39
R$ 12.353,39 Each (Sem VAT)
1
R$ 12.353,39
R$ 12.353,39 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
SickDetection Range
13 mm
Light Source
RGB LED
Output Type
NPN
Maximum Current
100 mA
Switching Frequency
50 kHz
Electrical Connection
M12 Male Connector
Supply Voltage
10.8 → 28.8 V dc
LED Status Display
Yes
Terminal Type
M12 Male 5-pin Connector
Series
KTX
Housing Material
Vistal
IP Rating
IP67
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+60°C
Mounting Type
Panel Mount
País de Origem
Germany