Documentos Técnicos
Especificações
Brand
SickCoupling Types
Bellows Coupling
Bore
10mm
Outside Diameter
21mm
Length
29mm
Misalignment - Angular
4°
Misalignment - Parallel
0.3mm
Misalignment - Axial
0.4mm
País de Origem
Germany
Detalhes do produto
Flexible Encoder Coupling
Flexible bellows type coupling from Sick. Designed for use within the Sick Stegmann Programmable Incremetal Decoder.
SICK STEGMANN Programmable Incremental Encoders
The DRS61 programmable incremental encoder may be programmed to produce any PPR from 1 to 8192. The programming tool is quick and easy to use. Consisting of a USB lead and Windows 98/2000/XP compatible software, you can programme the encoder in seconds. For those users utilising the zero/marker pulse the DRS61 offers a further benefit. At the push of a button the zero/marker pulse can be aligned precisely with the mechanical zero of your machine.
R$ 930,53
R$ 930,53 Each (Sem VAT)
1
R$ 930,53
R$ 930,53 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
SickCoupling Types
Bellows Coupling
Bore
10mm
Outside Diameter
21mm
Length
29mm
Misalignment - Angular
4°
Misalignment - Parallel
0.3mm
Misalignment - Axial
0.4mm
País de Origem
Germany
Detalhes do produto
Flexible Encoder Coupling
Flexible bellows type coupling from Sick. Designed for use within the Sick Stegmann Programmable Incremetal Decoder.
SICK STEGMANN Programmable Incremental Encoders
The DRS61 programmable incremental encoder may be programmed to produce any PPR from 1 to 8192. The programming tool is quick and easy to use. Consisting of a USB lead and Windows 98/2000/XP compatible software, you can programme the encoder in seconds. For those users utilising the zero/marker pulse the DRS61 offers a further benefit. At the push of a button the zero/marker pulse can be aligned precisely with the mechanical zero of your machine.