SICK LFP Cubic Series Guided Radar Level Radar, G3/4 Thread, Vertical, Plastic PBT Body

Nº de Estoque RS: 213-3276Marca: SICKPart Number: LFP0300-A4NMB
brand-logo
Ver tudo em Level Sensors

Documentos Técnicos

Especificações

Brand

Sick

Device Type

Guided Radar

Mounting Type

G3/4 Thread, Vertical

Body Material

Plastic PBT

Minimum Operating Temperature

-20°C

Communication Protocol

IO-LINK

Maximum Operating Temperature

+100°C

Maximum dc Voltage

30V

Maximum Current

100 mA

Maximum Pressure

10bar

Gasket Material

PTFE

Measurement Range

300mm

Series

LFP Cubic

Current Rating

100 mA

Interface

IO-Link

Standards Met

CE Certified, UL Listed

País de Origem

Germany

Informações de estoque temporariamente indisponíveis.

R$ 10.838,05

R$ 10.838,05 Each (Sem VAT)

SICK LFP Cubic Series Guided Radar Level Radar, G3/4 Thread, Vertical, Plastic PBT Body

R$ 10.838,05

R$ 10.838,05 Each (Sem VAT)

SICK LFP Cubic Series Guided Radar Level Radar, G3/4 Thread, Vertical, Plastic PBT Body
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Documentos Técnicos

Especificações

Brand

Sick

Device Type

Guided Radar

Mounting Type

G3/4 Thread, Vertical

Body Material

Plastic PBT

Minimum Operating Temperature

-20°C

Communication Protocol

IO-LINK

Maximum Operating Temperature

+100°C

Maximum dc Voltage

30V

Maximum Current

100 mA

Maximum Pressure

10bar

Gasket Material

PTFE

Measurement Range

300mm

Series

LFP Cubic

Current Rating

100 mA

Interface

IO-Link

Standards Met

CE Certified, UL Listed

País de Origem

Germany