SICK Guided Radar Level Sensor, 0-10V, 2 PNP, 4-20mA, NPN Output, Vertical, PBT Body

Nº de Estoque RS: 794-3389Marca: SICKPart Number: LFP0500-A4NMB
brand-logo
Ver tudo em Level Sensors

Documentos Técnicos

Especificações

Brand

Sick

Device Type

Guided Radar

Mounting Type

Vertical

Switch Output

0-10V, 2 PNP, 4-20mA, NPN

Body Material

PBT

Minimum Operating Temperature

-20°C

Communication Protocol

IO-LINK

Maximum Operating Temperature

+100°C

Maximum Current

100 mA

Maximum Pressure

10bar

Gasket Material

PTFE

Measurement Range

500mm

Interface

IO-Link

País de Origem

Germany

Detalhes do produto

SICK Guided Radar Level Detection

A range of guided radar level detection units from SICK. Using TDR (time domain reflectrometry), time of flight technology these level sensors use contact type level measurement to detect and monitor levels in both water and oil based fluids. Offering accurate and reliable measurement that is unaffected by environmental and physical conditions such as temperature, pressure, agitated surfaces, viscosity or acidity. SICK’s range of guided radar level sensors can be mounted close to each other without crosstalk and accuracy is unaffected by deposit build-up on the probe.
LFP Inox models have been specifically designed for hygienic applications and are CIP and SIP resistant
(see stock numbers 794-3395, 794-3399, 794-3709)

Informações de estoque temporariamente indisponíveis.

R$ 10.859,16

R$ 10.859,16 Each (Sem VAT)

SICK Guided Radar Level Sensor, 0-10V, 2 PNP, 4-20mA, NPN Output, Vertical, PBT Body

R$ 10.859,16

R$ 10.859,16 Each (Sem VAT)

SICK Guided Radar Level Sensor, 0-10V, 2 PNP, 4-20mA, NPN Output, Vertical, PBT Body
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Documentos Técnicos

Especificações

Brand

Sick

Device Type

Guided Radar

Mounting Type

Vertical

Switch Output

0-10V, 2 PNP, 4-20mA, NPN

Body Material

PBT

Minimum Operating Temperature

-20°C

Communication Protocol

IO-LINK

Maximum Operating Temperature

+100°C

Maximum Current

100 mA

Maximum Pressure

10bar

Gasket Material

PTFE

Measurement Range

500mm

Interface

IO-Link

País de Origem

Germany

Detalhes do produto

SICK Guided Radar Level Detection

A range of guided radar level detection units from SICK. Using TDR (time domain reflectrometry), time of flight technology these level sensors use contact type level measurement to detect and monitor levels in both water and oil based fluids. Offering accurate and reliable measurement that is unaffected by environmental and physical conditions such as temperature, pressure, agitated surfaces, viscosity or acidity. SICK’s range of guided radar level sensors can be mounted close to each other without crosstalk and accuracy is unaffected by deposit build-up on the probe.
LFP Inox models have been specifically designed for hygienic applications and are CIP and SIP resistant
(see stock numbers 794-3395, 794-3399, 794-3709)