SICK LFP0900 Series TDR Level Sensor Level Sensor, PNP Output, Plastic PBT Body

Nº de Estoque RS: 285-2057Marca: SICKPart Number: LFP0900-B4NMB
brand-logo
Ver tudo em Level Sensors

Documentos Técnicos

Especificações

Brand

Sick

Device Type

TDR Level Sensor

Switch Output

PNP

Body Material

Plastic PBT

Cable Length

900mm

Minimum Operating Temperature

-20°C

Communication Protocol

IO-LINK

Maximum Operating Temperature

+100°C

Maximum dc Voltage

30V

Thread Size

3/4 in NPT

Maximum Current

100 mA

Process Connection

NPT 3/4

Maximum Pressure

10bar

Series

LFP0900

Interface

IO-Link

Standards Met

CE, cULus

País de Origem

Germany

R$ 10.649,39

R$ 10.649,39 Each (Sem VAT)

SICK LFP0900 Series TDR Level Sensor Level Sensor, PNP Output, Plastic PBT Body

R$ 10.649,39

R$ 10.649,39 Each (Sem VAT)

SICK LFP0900 Series TDR Level Sensor Level Sensor, PNP Output, Plastic PBT Body

Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Documentos Técnicos

Especificações

Brand

Sick

Device Type

TDR Level Sensor

Switch Output

PNP

Body Material

Plastic PBT

Cable Length

900mm

Minimum Operating Temperature

-20°C

Communication Protocol

IO-LINK

Maximum Operating Temperature

+100°C

Maximum dc Voltage

30V

Thread Size

3/4 in NPT

Maximum Current

100 mA

Process Connection

NPT 3/4

Maximum Pressure

10bar

Series

LFP0900

Interface

IO-Link

Standards Met

CE, cULus

País de Origem

Germany