SICK LFP Cubic Series Guided Radar Level Radar, G3/4 Thread, Vertical, Plastic PBT Body

Nº de Estoque RS: 213-3280Marca: SICKPart Number: LFP1000-A5NMC
brand-logo
Ver tudo em Level Sensors

Documentos Técnicos

Especificações

Brand

Sick

Device Type

Guided Radar

Mounting Type

G3/4 Thread, Vertical

Body Material

Plastic PBT

Minimum Operating Temperature

-20°C

Communication Protocol

IO-LINK

Maximum Operating Temperature

+100°C

Maximum dc Voltage

30V

Maximum Current

100 mA

Maximum Pressure

10bar

Gasket Material

PTFE

Measurement Range

1000mm

Series

LFP Cubic

Standards Met

CE Certified, UL Listed

Current Rating

100 mA

Interface

IO-Link

País de Origem

Germany

Informações de estoque temporariamente indisponíveis.

R$ 11.866,01

R$ 11.866,01 Each (Sem VAT)

SICK LFP Cubic Series Guided Radar Level Radar, G3/4 Thread, Vertical, Plastic PBT Body

R$ 11.866,01

R$ 11.866,01 Each (Sem VAT)

SICK LFP Cubic Series Guided Radar Level Radar, G3/4 Thread, Vertical, Plastic PBT Body
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Documentos Técnicos

Especificações

Brand

Sick

Device Type

Guided Radar

Mounting Type

G3/4 Thread, Vertical

Body Material

Plastic PBT

Minimum Operating Temperature

-20°C

Communication Protocol

IO-LINK

Maximum Operating Temperature

+100°C

Maximum dc Voltage

30V

Maximum Current

100 mA

Maximum Pressure

10bar

Gasket Material

PTFE

Measurement Range

1000mm

Series

LFP Cubic

Standards Met

CE Certified, UL Listed

Current Rating

100 mA

Interface

IO-Link

País de Origem

Germany