Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

SICK MICS3 Series Laser Scanner Safety Laser Scanner

Nº de Estoque RS: 285-4115Marca: SICKPart Number: MICS3-CBAZ40PZ1P01 / 1092720
brand-logo
Ver tudo em Light Detection and Ranging

Documentos Técnicos

Especificações

Brand

Sick

Series

MICS3

Component Type

Safety Laser Scanner

Safety Type

3

SIL IEC 61508

2

PL EN ISO 13849-1

d

Peak Wavelength

845nm

Maximum Response Time

95 ms

Terminal Type

M12

Dimensions

112 x 150.8 x 111.1 mm

Product Length

111.1mm

Protective Height

4m

Features

Collision Protection Field, Monitoring Case Switching, Simultaneous Monitoring, Static Protective Field Switching

Length

111.1mm

Width

112mm

Application

Indoor

Height

150.8mm

País de Origem

Germany

Informações de estoque temporariamente indisponíveis.

R$ 129.116,27

R$ 129.116,27 Each (Sem VAT)

SICK MICS3 Series Laser Scanner Safety Laser Scanner

R$ 129.116,27

R$ 129.116,27 Each (Sem VAT)

SICK MICS3 Series Laser Scanner Safety Laser Scanner
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Documentos Técnicos

Especificações

Brand

Sick

Series

MICS3

Component Type

Safety Laser Scanner

Safety Type

3

SIL IEC 61508

2

PL EN ISO 13849-1

d

Peak Wavelength

845nm

Maximum Response Time

95 ms

Terminal Type

M12

Dimensions

112 x 150.8 x 111.1 mm

Product Length

111.1mm

Protective Height

4m

Features

Collision Protection Field, Monitoring Case Switching, Simultaneous Monitoring, Static Protective Field Switching

Length

111.1mm

Width

112mm

Application

Indoor

Height

150.8mm

País de Origem

Germany