SICK Distance Photoelectric Sensor, Block Sensor, 50 → 150 mm Detection Range RS-485

Nº de Estoque RS: 266-8675Marca: SICKPart Number: OD1-B100C50A15
brand-logo
Ver tudo em Sensores Foto-Elétricos

Documentos Técnicos

Especificações

Brand

Sick

Sensor Style

Block

Detection Type

Distance

Detection Range

50 → 150 mm

Output Type

PNP/NPN

Electrical Connection

M8 4 Pin Connector

Communication Protocol

RS-485

Maximum dc Voltage

24V

Terminal Type

Cable with Connector

Light Source

Laser Light

IP Rating

IP67

Maximum Current

20 mA

Response Time

2 ms

Interface

RS-485

Housing Material

Metal

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+55°C

Series

OD1

Thread Size

M12

Standards Met

CE, EAC

País de Origem

Japan

Informações de estoque temporariamente indisponíveis.

R$ 29.554,70

R$ 29.554,70 Each (Sem VAT)

SICK Distance Photoelectric Sensor, Block Sensor, 50 → 150 mm Detection Range RS-485

R$ 29.554,70

R$ 29.554,70 Each (Sem VAT)

SICK Distance Photoelectric Sensor, Block Sensor, 50 → 150 mm Detection Range RS-485
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Documentos Técnicos

Especificações

Brand

Sick

Sensor Style

Block

Detection Type

Distance

Detection Range

50 → 150 mm

Output Type

PNP/NPN

Electrical Connection

M8 4 Pin Connector

Communication Protocol

RS-485

Maximum dc Voltage

24V

Terminal Type

Cable with Connector

Light Source

Laser Light

IP Rating

IP67

Maximum Current

20 mA

Response Time

2 ms

Interface

RS-485

Housing Material

Metal

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+55°C

Series

OD1

Thread Size

M12

Standards Met

CE, EAC

País de Origem

Japan