Documentos Técnicos
Especificações
Brand
SickSensor Style
Rectangular
Detection Type
Distance
Detection Range
40 → 60 mm
Output Type
PNP
Electrical Connection
Cable
Maximum dc Voltage
24V
Terminal Type
Cable 2 Meter
Light Source
Laser Light, Red Light
IP Rating
IP67
Response Time
1 ms
Interface
RS-422
Housing Material
PBT, Plastic
Minimum Operating Temperature
-10°C
Maximum Operating Temperature
+40°C
Series
OD2
Standards Met
CE, cULus, EAC
País de Origem
Japan
R$ 22.326,47
R$ 22.326,47 Each (Sem VAT)
1
R$ 22.326,47
R$ 22.326,47 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
SickSensor Style
Rectangular
Detection Type
Distance
Detection Range
40 → 60 mm
Output Type
PNP
Electrical Connection
Cable
Maximum dc Voltage
24V
Terminal Type
Cable 2 Meter
Light Source
Laser Light, Red Light
IP Rating
IP67
Response Time
1 ms
Interface
RS-422
Housing Material
PBT, Plastic
Minimum Operating Temperature
-10°C
Maximum Operating Temperature
+40°C
Series
OD2
Standards Met
CE, cULus, EAC
País de Origem
Japan