Documentos Técnicos
Especificações
Brand
SickSensor Style
Block
Detection Type
Distance
Detection Range
100 → 400 mm
Output Type
PNP
Electrical Connection
M12 Connector
Maximum dc Voltage
24V
Terminal Type
Cable 2 Meter
Light Source
Laser Light, Red Light
IP Rating
IP67
Response Time
1 ms
Housing Material
Plastic
Minimum Operating Temperature
+10°C
Maximum Operating Temperature
+40°C
Series
OD
Standards Met
CE, EAC
País de Origem
Japan
R$ 22.303,52
R$ 22.303,52 Each (Sem VAT)
1
R$ 22.303,52
R$ 22.303,52 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
SickSensor Style
Block
Detection Type
Distance
Detection Range
100 → 400 mm
Output Type
PNP
Electrical Connection
M12 Connector
Maximum dc Voltage
24V
Terminal Type
Cable 2 Meter
Light Source
Laser Light, Red Light
IP Rating
IP67
Response Time
1 ms
Housing Material
Plastic
Minimum Operating Temperature
+10°C
Maximum Operating Temperature
+40°C
Series
OD
Standards Met
CE, EAC
País de Origem
Japan