Documentos Técnicos
Especificações
Brand
SickPressure Reading Type
Relative
Minimum Pressure Reading
0bar
Maximum Pressure Reading
400bar
Accuracy
<±1 %
Output Type
Current
Media Measured
Air, Gas, Hydraulic Fluid, Liquid, Oil, Water
Process Connection
G1/4
Analogue Output
4 → 20 mA
Electrical Connection
DIN EN 175301 Connector
Response Time
<4 ms
Series
PBT
Maximum Current
25 mA
Supply Voltage
8 - 30 V
Housing Material
Stainless Steel/Plastic
Minimum Operating Temperature
0°C
IP Rating
IP65
Mounting Type
Threaded
Maximum Operating Temperature
+80°C
País de Origem
Germany
R$ 3.413,90
R$ 3.413,90 Each (Sem VAT)
1
R$ 3.413,90
R$ 3.413,90 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
SickPressure Reading Type
Relative
Minimum Pressure Reading
0bar
Maximum Pressure Reading
400bar
Accuracy
<±1 %
Output Type
Current
Media Measured
Air, Gas, Hydraulic Fluid, Liquid, Oil, Water
Process Connection
G1/4
Analogue Output
4 → 20 mA
Electrical Connection
DIN EN 175301 Connector
Response Time
<4 ms
Series
PBT
Maximum Current
25 mA
Supply Voltage
8 - 30 V
Housing Material
Stainless Steel/Plastic
Minimum Operating Temperature
0°C
IP Rating
IP65
Mounting Type
Threaded
Maximum Operating Temperature
+80°C
País de Origem
Germany