Documentos Técnicos
Especificações
Brand
SickSeries
EcoLine
Pulses Per Revolution
2500
Supply Voltage
4.5 → 5.5 V
Resolution
0.06 mm
IP Rating
IP50, IP65
Overall Height
55mm
Overall Width
55mm
Overall Depth
50mm
Minimum Operating Temperature
-30°C
Mounting Type
Wire Draw Encoder
Maximum Operating Temperature
+70°C
País de Origem
Germany
Detalhes do produto
PFG Series EcoLine Incremental Encoders
Sick EcoLine series incremental encoders are a compact design encoder ideal for applications with limited space. The slim body features an integrated spring in the drum and an adaption without coupling, to achieve high precision and stability. The special nozzle serves to protect the measuring wire from damage caused by vibration.
SICK EcoLine Wire Draw Incremental Encoders
R$ 7.624,21
R$ 7.624,21 Each (Sem VAT)
1
R$ 7.624,21
R$ 7.624,21 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
SickSeries
EcoLine
Pulses Per Revolution
2500
Supply Voltage
4.5 → 5.5 V
Resolution
0.06 mm
IP Rating
IP50, IP65
Overall Height
55mm
Overall Width
55mm
Overall Depth
50mm
Minimum Operating Temperature
-30°C
Mounting Type
Wire Draw Encoder
Maximum Operating Temperature
+70°C
País de Origem
Germany
Detalhes do produto
PFG Series EcoLine Incremental Encoders
Sick EcoLine series incremental encoders are a compact design encoder ideal for applications with limited space. The slim body features an integrated spring in the drum and an adaption without coupling, to achieve high precision and stability. The special nozzle serves to protect the measuring wire from damage caused by vibration.