SICK PFT Series Hydrostatic Level Sensor Level Sensor, 2 Wire, 4 to 20 mA Output, G1 Thread, Stainless Steel 1.4571 Body

Nº de Estoque RS: 175-5066Marca: SICKPart Number: PFT-FRBX40SF1OSSAMSSZ
brand-logo
Ver tudo em Level Sensors

Documentos Técnicos

Especificações

Brand

Sick

Device Type

Hydrostatic Level Sensor

Mounting Type

G1 Thread

Switch Output

2 Wire, 4 to 20 mA

Body Material

Stainless Steel 1.4571

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+80°C

Maximum dc Voltage

30V

Maximum Current

20 mA

Maximum Pressure

0.4bar

Measurement Range

4m

Series

PFT

Standards Met

CE Certified

País de Origem

Germany

Informações de estoque temporariamente indisponíveis.

R$ 10.149,86

R$ 10.149,86 Each (Sem VAT)

SICK PFT Series Hydrostatic Level Sensor Level Sensor, 2 Wire, 4 to 20 mA Output, G1 Thread, Stainless Steel 1.4571 Body

R$ 10.149,86

R$ 10.149,86 Each (Sem VAT)

SICK PFT Series Hydrostatic Level Sensor Level Sensor, 2 Wire, 4 to 20 mA Output, G1 Thread, Stainless Steel 1.4571 Body
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Documentos Técnicos

Especificações

Brand

Sick

Device Type

Hydrostatic Level Sensor

Mounting Type

G1 Thread

Switch Output

2 Wire, 4 to 20 mA

Body Material

Stainless Steel 1.4571

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+80°C

Maximum dc Voltage

30V

Maximum Current

20 mA

Maximum Pressure

0.4bar

Measurement Range

4m

Series

PFT

Standards Met

CE Certified

País de Origem

Germany