Produto perigoso

SICK RE21 Series Magnetic Non-Contact Safety Switch, 30V dc, Plastic Housing, NC, M8

Nº de Estoque RS: 797-4860Marca: SICKPart Number: RE21-SA05Distrelec Article No.: 30125388
brand-logo

Documentos Técnicos

Especificações

Brand

Sick

Supply Voltage

30V dc

Safety Contacts

NC

Housing Material

Plastic

Connection Type

M8

Actuator Type

Magnetic

Auxiliary Contacts

NO

Sensor Principle

Magnetic

Safety Category

4

Actuator Included

Yes

Switching Distance

31 (Off) mm, 6 (On) mm

Series

RE21

IP Rating

IP67

Supply Current

400mA

Length

87.5mm

Width

25mm

Number of Approach Directions

3

Depth

13mm

País de Origem

Malaysia

Detalhes do produto

SICK RE1 & RE2 Series of Non-Contact Safety Switches

RE1 & RE2 magnetic safety switches are equipped with NC/NO contacts or equivalent N/O contacts which are treated directly with coded magnetic actuators. These types of safety system switches are particularly useful in areas where there may be a high level of contamination (these units are simple to clean and keep high hygiene standards).

Informações de estoque temporariamente indisponíveis.

R$ 1.185,65

R$ 1.185,65 Each (Sem VAT)

SICK RE21 Series Magnetic Non-Contact Safety Switch, 30V dc, Plastic Housing, NC, M8

R$ 1.185,65

R$ 1.185,65 Each (Sem VAT)

SICK RE21 Series Magnetic Non-Contact Safety Switch, 30V dc, Plastic Housing, NC, M8
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Documentos Técnicos

Especificações

Brand

Sick

Supply Voltage

30V dc

Safety Contacts

NC

Housing Material

Plastic

Connection Type

M8

Actuator Type

Magnetic

Auxiliary Contacts

NO

Sensor Principle

Magnetic

Safety Category

4

Actuator Included

Yes

Switching Distance

31 (Off) mm, 6 (On) mm

Series

RE21

IP Rating

IP67

Supply Current

400mA

Length

87.5mm

Width

25mm

Number of Approach Directions

3

Depth

13mm

País de Origem

Malaysia

Detalhes do produto

SICK RE1 & RE2 Series of Non-Contact Safety Switches

RE1 & RE2 magnetic safety switches are equipped with NC/NO contacts or equivalent N/O contacts which are treated directly with coded magnetic actuators. These types of safety system switches are particularly useful in areas where there may be a high level of contamination (these units are simple to clean and keep high hygiene standards).