Documentos Técnicos
Especificações
Brand
SickSupply Voltage
24V dc
Safety Contacts
2NO
Housing Material
Vistal
Connection Type
Cable
Actuator Type
Coded
Auxiliary Contacts
1
Sensor Principle
RFID
Safety Category
4
Actuator Included
Yes
Switching Distance
14 (Front Sensor - On) mm, 28 (Off) mm, 9 (Side Sensor - On) mm
Series
STR1
IP Rating
IP67
Supply Current
50mA
Length
18mm
Width
26.2mm
Number of Approach Directions
5
Depth
40mm
País de Origem
Malaysia
R$ 4.307,26
R$ 4.307,26 Each (Sem VAT)
1
R$ 4.307,26
R$ 4.307,26 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
SickSupply Voltage
24V dc
Safety Contacts
2NO
Housing Material
Vistal
Connection Type
Cable
Actuator Type
Coded
Auxiliary Contacts
1
Sensor Principle
RFID
Safety Category
4
Actuator Included
Yes
Switching Distance
14 (Front Sensor - On) mm, 28 (Off) mm, 9 (Side Sensor - On) mm
Series
STR1
IP Rating
IP67
Supply Current
50mA
Length
18mm
Width
26.2mm
Number of Approach Directions
5
Depth
40mm
País de Origem
Malaysia