SICK UE410 Series Input/Output Module, 4 Inputs, 4 Outputs, 24 V dc

Nº de Estoque RS: 480-926Marca: SICKPart Number: UE410-XU3T5
brand-logo
Ver tudo em Safety IO Modules

Documentos Técnicos

Especificações

Brand

Sick

Series

UE410

Type

Input/Output Module

For Use With

UE410

Supply Voltage

24 V dc

Number of Inputs

4

Number of Outputs

4

Power Rating

3 W

Mounting Style

DIN Rail

Dimensions

96.5 x 22.5 x 120.8 mm

Terminal Type

Screw

País de Origem

Germany

Detalhes do produto

UE410-XU Expansion Module, Input/Output

The UE410-XU module is an input/output extension with 4 safety inputs, 4 semiconductor outputs and 2 test outputs. It has the same switch positions, logic functions and connection possibilities for sensors as the UE410-MU. In contrast to the UE410-MU, the UE410-XU cannot store the system configuration

R$ 7.863,20

R$ 7.863,20 Each (Sem VAT)

SICK UE410 Series Input/Output Module, 4 Inputs, 4 Outputs, 24 V dc

R$ 7.863,20

R$ 7.863,20 Each (Sem VAT)

SICK UE410 Series Input/Output Module, 4 Inputs, 4 Outputs, 24 V dc

Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Documentos Técnicos

Especificações

Brand

Sick

Series

UE410

Type

Input/Output Module

For Use With

UE410

Supply Voltage

24 V dc

Number of Inputs

4

Number of Outputs

4

Power Rating

3 W

Mounting Style

DIN Rail

Dimensions

96.5 x 22.5 x 120.8 mm

Terminal Type

Screw

País de Origem

Germany

Detalhes do produto

UE410-XU Expansion Module, Input/Output

The UE410-XU module is an input/output extension with 4 safety inputs, 4 semiconductor outputs and 2 test outputs. It has the same switch positions, logic functions and connection possibilities for sensors as the UE410-MU. In contrast to the UE410-MU, the UE410-XU cannot store the system configuration