SICK Ultrasonic Threaded Barrel Proximity Sensor, M30, 350 mm Detection 0-10 V/4-20 mA, 9 → 30 V dc

Nº de Estoque RS: 700-2873Marca: SICKPart Number: UM30-212113Distrelec Article No.: 30401246
brand-logo
Ver tudo em Proximity Sensors

Documentos Técnicos

Especificações

Brand

Sick

Thread Size

M30

Sensor Technology

Ultrasonic

Body Style

Threaded Barrel

Detection Range

350 mm

Analogue Switching Output Type

0-10 V/4-20 mA

Connection Type

M12

Supply Voltage

9 → 30 V dc

IP Rating

IP67

Length

84mm

IP Rating

IP65, IP67

Housing Material

Brass Nickel Plated

Housing Material

Metal

Width

30mm

Maximum dc Voltage

30V

Diameter

30 mm

Minimum Operating Temperature

-25°C

Maximum Switching Frequency

8Hz

Switching Current

200 mA

Reverse Polarity Protection

Yes

Switching Frequency

8 Hz

Series

UM30-212

Short Circuit Overload Protection

Yes

Maximum Operating Temperature

+70°C

Distrelec Product Id

30401246

País de Origem

Germany

Detalhes do produto

UM30-212 & UM30-213 Series

SICK UM30 ultrasonic sensors provide reliable detection results where optical sensors reach their limits. The high measurement accuracy provided by internal temperature compensation, along with colour-independent object detection and immunity to contamination all ensure reliable operation, even under the most challenging conditions. Even adverse ambient conditions such as dust, dirt, or fog hardly affect the measurement result. Whether it is position detection, distance measurement or the detection of solid, powdered or liquid substances. UM30 Ultrasonic sensors from SICK demonstrate their reliability and precision in virtually any application.

Informações de estoque temporariamente indisponíveis.

R$ 13.132,16

R$ 13.132,16 Each (Sem VAT)

SICK Ultrasonic Threaded Barrel Proximity Sensor, M30, 350 mm Detection 0-10 V/4-20 mA, 9 → 30 V dc

R$ 13.132,16

R$ 13.132,16 Each (Sem VAT)

SICK Ultrasonic Threaded Barrel Proximity Sensor, M30, 350 mm Detection 0-10 V/4-20 mA, 9 → 30 V dc
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Documentos Técnicos

Especificações

Brand

Sick

Thread Size

M30

Sensor Technology

Ultrasonic

Body Style

Threaded Barrel

Detection Range

350 mm

Analogue Switching Output Type

0-10 V/4-20 mA

Connection Type

M12

Supply Voltage

9 → 30 V dc

IP Rating

IP67

Length

84mm

IP Rating

IP65, IP67

Housing Material

Brass Nickel Plated

Housing Material

Metal

Width

30mm

Maximum dc Voltage

30V

Diameter

30 mm

Minimum Operating Temperature

-25°C

Maximum Switching Frequency

8Hz

Switching Current

200 mA

Reverse Polarity Protection

Yes

Switching Frequency

8 Hz

Series

UM30-212

Short Circuit Overload Protection

Yes

Maximum Operating Temperature

+70°C

Distrelec Product Id

30401246

País de Origem

Germany

Detalhes do produto

UM30-212 & UM30-213 Series

SICK UM30 ultrasonic sensors provide reliable detection results where optical sensors reach their limits. The high measurement accuracy provided by internal temperature compensation, along with colour-independent object detection and immunity to contamination all ensure reliable operation, even under the most challenging conditions. Even adverse ambient conditions such as dust, dirt, or fog hardly affect the measurement result. Whether it is position detection, distance measurement or the detection of solid, powdered or liquid substances. UM30 Ultrasonic sensors from SICK demonstrate their reliability and precision in virtually any application.