SICK Ultrasonic Threaded Barrel Distance Sensor, M30, 2 m Detection 0-10 V/4-20 mA, 9 → 30 V dc

Nº de Estoque RS: 784-6718Marca: SICKPart Number: UM30-213113Distrelec Article No.: 30228519
brand-logo
Ver tudo em Proximity Sensors

Documentos Técnicos

Especificações

Brand

Sick

Thread Size

M30

Sensor Technology

Ultrasonic

Detection Range

2 m

Body Style

Threaded Barrel

Analogue Switching Output Type

0-10 V/4-20 mA

Connection Type

M12

Supply Voltage

9 → 30 V dc

Length

84mm

IP Rating

IP65, IP67

Width

30mm

Housing Material

Metal

Maximum dc Voltage

30V

Diameter

30 mm

Minimum Operating Temperature

-25°C

Series

UM30-213

Standards Met

CE

Switching Current

200 mA

Short Circuit Overload Protection

Yes

Maximum Operating Temperature

+70°C

Maximum Switching Frequency

6Hz

Reverse Polarity Protection

Yes

Switching Frequency

6 Hz

Distrelec Product Id

30228519

País de Origem

Germany

Detalhes do produto

UM30-212 & UM30-213 Series

SICK UM30 ultrasonic sensors provide reliable detection results where optical sensors reach their limits. The high measurement accuracy provided by internal temperature compensation, along with colour-independent object detection and immunity to contamination all ensure reliable operation, even under the most challenging conditions. Even adverse ambient conditions such as dust, dirt, or fog hardly affect the measurement result. Whether it is position detection, distance measurement or the detection of solid, powdered or liquid substances. UM30 Ultrasonic sensors from SICK demonstrate their reliability and precision in virtually any application.

Informações de estoque temporariamente indisponíveis.

R$ 13.286,70

R$ 13.286,70 Each (Sem VAT)

SICK Ultrasonic Threaded Barrel Distance Sensor, M30, 2 m Detection 0-10 V/4-20 mA, 9 → 30 V dc

R$ 13.286,70

R$ 13.286,70 Each (Sem VAT)

SICK Ultrasonic Threaded Barrel Distance Sensor, M30, 2 m Detection 0-10 V/4-20 mA, 9 → 30 V dc
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Documentos Técnicos

Especificações

Brand

Sick

Thread Size

M30

Sensor Technology

Ultrasonic

Detection Range

2 m

Body Style

Threaded Barrel

Analogue Switching Output Type

0-10 V/4-20 mA

Connection Type

M12

Supply Voltage

9 → 30 V dc

Length

84mm

IP Rating

IP65, IP67

Width

30mm

Housing Material

Metal

Maximum dc Voltage

30V

Diameter

30 mm

Minimum Operating Temperature

-25°C

Series

UM30-213

Standards Met

CE

Switching Current

200 mA

Short Circuit Overload Protection

Yes

Maximum Operating Temperature

+70°C

Maximum Switching Frequency

6Hz

Reverse Polarity Protection

Yes

Switching Frequency

6 Hz

Distrelec Product Id

30228519

País de Origem

Germany

Detalhes do produto

UM30-212 & UM30-213 Series

SICK UM30 ultrasonic sensors provide reliable detection results where optical sensors reach their limits. The high measurement accuracy provided by internal temperature compensation, along with colour-independent object detection and immunity to contamination all ensure reliable operation, even under the most challenging conditions. Even adverse ambient conditions such as dust, dirt, or fog hardly affect the measurement result. Whether it is position detection, distance measurement or the detection of solid, powdered or liquid substances. UM30 Ultrasonic sensors from SICK demonstrate their reliability and precision in virtually any application.