SICK Ultrasonic Threaded Barrel Proximity Sensor, M30, 6 m Detection, PNP 0-10 V/4-20 mA, 9 → 30 V dc

Nº de Estoque RS: 267-2147Marca: SICKPart Number: UM30-215118
brand-logo
Ver tudo em Proximity Sensors

Documentos Técnicos

Especificações

Brand

Sick

Thread Size

M30

Sensor Technology

Ultrasonic

Detection Range

6 m

Body Style

Threaded Barrel

Analogue Switching Output Type

0-10 V/4-20 mA

Digital Switching Output Type

PNP

Connection Type

M12

Supply Voltage

9 → 30 V dc

Length

105mm

IP Rating

IP65, IP67

Width

65mm

Housing Material

Metal

Maximum dc Voltage

30V

Diameter

65 mm

Minimum Operating Temperature

-25°C

Short Circuit Overload Protection

Yes

Depth

65mm

Maximum Operating Temperature

+70°C

Maximum Switching Frequency

3Hz

Reverse Polarity Protection

Yes

Switching Frequency

3 Hz

Series

UM

Standards Met

CE, EAC

Switching Current

200 mA

País de Origem

Germany

R$ 14.336,82

R$ 14.336,82 Each (Sem VAT)

SICK Ultrasonic Threaded Barrel Proximity Sensor, M30, 6 m Detection, PNP 0-10 V/4-20 mA, 9 → 30 V dc

R$ 14.336,82

R$ 14.336,82 Each (Sem VAT)

SICK Ultrasonic Threaded Barrel Proximity Sensor, M30, 6 m Detection, PNP 0-10 V/4-20 mA, 9 → 30 V dc

Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Documentos Técnicos

Especificações

Brand

Sick

Thread Size

M30

Sensor Technology

Ultrasonic

Detection Range

6 m

Body Style

Threaded Barrel

Analogue Switching Output Type

0-10 V/4-20 mA

Digital Switching Output Type

PNP

Connection Type

M12

Supply Voltage

9 → 30 V dc

Length

105mm

IP Rating

IP65, IP67

Width

65mm

Housing Material

Metal

Maximum dc Voltage

30V

Diameter

65 mm

Minimum Operating Temperature

-25°C

Short Circuit Overload Protection

Yes

Depth

65mm

Maximum Operating Temperature

+70°C

Maximum Switching Frequency

3Hz

Reverse Polarity Protection

Yes

Switching Frequency

3 Hz

Series

UM

Standards Met

CE, EAC

Switching Current

200 mA

País de Origem

Germany