SICK Background Blanking Photoelectric Sensor, Rectangular Sensor, 3 → 100 mm Detection Range

Nº de Estoque RS: 267-2213Marca: SICKPart Number: VTF18-4P1712
brand-logo
Ver tudo em Sensores Foto-Elétricos

Documentos Técnicos

Especificações

Brand

Sick

Sensor Style

Rectangular

Detection Type

Background Blanking

Detection Range

3 → 100 mm

Output Type

PNP

Switching Mode

Light Switching

Electrical Connection

M12 4 Pin Connector

Maximum dc Voltage

30V

Terminal Type

Cable 2 Meter

Light Source

LED

IP Rating

IP67

Maximum Current

100 mA

Response Time

2 ms

Housing Material

Metal, Nickel Plated Brass

Minimum Operating Temperature

-25°C

Mounting Type

Panel Mount

Maximum Operating Temperature

+70°C

Series

V18

Thread Size

M18

Standards Met

CE, cURus

País de Origem

Italy

Informações de estoque temporariamente indisponíveis.

R$ 2.256,56

R$ 2.256,56 Each (Sem VAT)

SICK Background Blanking Photoelectric Sensor, Rectangular Sensor, 3 → 100 mm Detection Range

R$ 2.256,56

R$ 2.256,56 Each (Sem VAT)

SICK Background Blanking Photoelectric Sensor, Rectangular Sensor, 3 → 100 mm Detection Range
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Documentos Técnicos

Especificações

Brand

Sick

Sensor Style

Rectangular

Detection Type

Background Blanking

Detection Range

3 → 100 mm

Output Type

PNP

Switching Mode

Light Switching

Electrical Connection

M12 4 Pin Connector

Maximum dc Voltage

30V

Terminal Type

Cable 2 Meter

Light Source

LED

IP Rating

IP67

Maximum Current

100 mA

Response Time

2 ms

Housing Material

Metal, Nickel Plated Brass

Minimum Operating Temperature

-25°C

Mounting Type

Panel Mount

Maximum Operating Temperature

+70°C

Series

V18

Thread Size

M18

Standards Met

CE, cURus

País de Origem

Italy