Documentos Técnicos
Especificações
Brand
SickSensor Style
Cylindrical
Detection Type
Background Blanking
Detection Range
1 → 140 mm
Output Type
PNP
Switching Mode
Light Switching
Electrical Connection
M12 4 Pin Connector
Maximum dc Voltage
30V
Terminal Type
Cable 2 Meter
Light Source
LED
IP Rating
IP67
Maximum Current
100 mA
Response Time
2 ms
Maximum Operating Temperature
+70°C
Series
V180-2
Housing Material
Metal, Nickel Plated Brass
Minimum Operating Temperature
-25°C
Mounting Type
Panel Mount
Standards Met
CE, cULus
Thread Size
M18
País de Origem
China
R$ 1.956,08
R$ 1.956,08 Each (Sem VAT)
1
R$ 1.956,08
R$ 1.956,08 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
SickSensor Style
Cylindrical
Detection Type
Background Blanking
Detection Range
1 → 140 mm
Output Type
PNP
Switching Mode
Light Switching
Electrical Connection
M12 4 Pin Connector
Maximum dc Voltage
30V
Terminal Type
Cable 2 Meter
Light Source
LED
IP Rating
IP67
Maximum Current
100 mA
Response Time
2 ms
Maximum Operating Temperature
+70°C
Series
V180-2
Housing Material
Metal, Nickel Plated Brass
Minimum Operating Temperature
-25°C
Mounting Type
Panel Mount
Standards Met
CE, cULus
Thread Size
M18
País de Origem
China