SICK Optical Detection Photoelectric Sensor, Fork Sensor, 225 MM Detection Range

Nº de Estoque RS: 267-2222Marca: SICKPart Number: WF225-B4150
brand-logo
Ver tudo em Sensores Foto-Elétricos

Documentos Técnicos

Especificações

Brand

Sick

Sensor Style

Fork

Detection Type

Optical Detection

Detection Range

225 MM

Output Type

PNP/NPN

Switching Mode

Light / Dark switching

Electrical Connection

M8 Male Connector

Maximum dc Voltage

30V

Terminal Type

M8 Male Connector

Light Source

Infrared

IP Rating

IP65

Maximum Current

100 mA

Response Time

1 ms

Minimum Operating Temperature

-25°C

Mounting Type

Panel Mount

Maximum Operating Temperature

+60°C

Series

WF

Housing Material

Aluminium

Thread Size

M8

Standards Met

CE, UL

País de Origem

France

Informações de estoque temporariamente indisponíveis.

R$ 8.234,87

R$ 8.234,87 Each (Sem VAT)

SICK Optical Detection Photoelectric Sensor, Fork Sensor, 225 MM Detection Range

R$ 8.234,87

R$ 8.234,87 Each (Sem VAT)

SICK Optical Detection Photoelectric Sensor, Fork Sensor, 225 MM Detection Range
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Documentos Técnicos

Especificações

Brand

Sick

Sensor Style

Fork

Detection Type

Optical Detection

Detection Range

225 MM

Output Type

PNP/NPN

Switching Mode

Light / Dark switching

Electrical Connection

M8 Male Connector

Maximum dc Voltage

30V

Terminal Type

M8 Male Connector

Light Source

Infrared

IP Rating

IP65

Maximum Current

100 mA

Response Time

1 ms

Minimum Operating Temperature

-25°C

Mounting Type

Panel Mount

Maximum Operating Temperature

+60°C

Series

WF

Housing Material

Aluminium

Thread Size

M8

Standards Met

CE, UL

País de Origem

France