SICK Fork Sensor Photoelectric Sensor, Fork Sensor, 80 MM Detection Range

Nº de Estoque RS: 267-2238Marca: SICKPart Number: WF80-60B410S06
brand-logo
Ver tudo em Sensores Foto-Elétricos

Documentos Técnicos

Especificações

Brand

Sick

Sensor Style

Fork

Detection Type

Fork Sensor

Detection Range

80 mm

Output Type

PNP/NPN

Switching Mode

Light / Dark switching

Electrical Connection

Cable

Maximum dc Voltage

30V

Terminal Type

Cable 2 Meter

Light Source

LED

IP Rating

IP65

Maximum Current

40 mA

Response Time

100 μs

Housing Material

Aluminium, Metal

Minimum Operating Temperature

-20°C

Mounting Type

Panel Mount

Maximum Operating Temperature

+60°C

Series

WF

Standards Met

CE, cULus

País de Origem

France

Informações de estoque temporariamente indisponíveis.

R$ 7.064,36

R$ 7.064,36 Each (Sem VAT)

SICK Fork Sensor Photoelectric Sensor, Fork Sensor, 80 MM Detection Range

R$ 7.064,36

R$ 7.064,36 Each (Sem VAT)

SICK Fork Sensor Photoelectric Sensor, Fork Sensor, 80 MM Detection Range
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Documentos Técnicos

Especificações

Brand

Sick

Sensor Style

Fork

Detection Type

Fork Sensor

Detection Range

80 mm

Output Type

PNP/NPN

Switching Mode

Light / Dark switching

Electrical Connection

Cable

Maximum dc Voltage

30V

Terminal Type

Cable 2 Meter

Light Source

LED

IP Rating

IP65

Maximum Current

40 mA

Response Time

100 μs

Housing Material

Aluminium, Metal

Minimum Operating Temperature

-20°C

Mounting Type

Panel Mount

Maximum Operating Temperature

+60°C

Series

WF

Standards Met

CE, cULus

País de Origem

France