Documentos Técnicos
Especificações
Brand
SickDetection Type
Fork Sensor
Detection Range
120 mm
Output Type
Light/Dark Switching, NPN, PNP
Electrical Connection
M8 Connector
Maximum dc Voltage
30V
Terminal Type
4 Pin Connector
IP Rating
IP65
Maximum Current
100 mA
Response Time
0.0001 seconds
Housing Material
Metal
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+50°C
Series
WFL
País de Origem
France
R$ 10.499,63
R$ 10.499,63 Each (Sem VAT)
1
R$ 10.499,63
R$ 10.499,63 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
SickDetection Type
Fork Sensor
Detection Range
120 mm
Output Type
Light/Dark Switching, NPN, PNP
Electrical Connection
M8 Connector
Maximum dc Voltage
30V
Terminal Type
4 Pin Connector
IP Rating
IP65
Maximum Current
100 mA
Response Time
0.0001 seconds
Housing Material
Metal
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+50°C
Series
WFL
País de Origem
France