Documentos Técnicos
Especificações
Brand
SickSensor Style
Block
Detection Type
Retroreflective
Detection Range
150 mm → 6 m
Output Type
PNP
Electrical Connection
M12 4 Pin Connector
Maximum dc Voltage
30V
Terminal Type
M12
Light Source
LED
IP Rating
IP67
Maximum Current
35 mA
Response Time
<2.5 ms
Housing Material
ABS Plastic
Maximum Operating Temperature
+60°C
Series
W14-2
Minimum Operating Temperature
-25°C
Mounting Type
Panel Mount
Standards Met
CE Certified, cULus Listed, UL NRKH.E181493, UL NRKH7.E181493
País de Origem
Germany
Detalhes do produto
Sick W14 Photoelectric Sensors Series
The Sick W14 range of photoelectric proximity sensors features sensors that are in robust housing suitable for use in a wide range of applications within industrial environments. Photoelectric proximity sensors are designed to detect and measure physical objects or quantities through emitting a field or beam of electromagnetic radiation, an object is detected through measuring alteration in the return.
P.O.A.
1
P.O.A.
Informações de estoque temporariamente indisponíveis.
1
Informações de estoque temporariamente indisponíveis.
Documentos Técnicos
Especificações
Brand
SickSensor Style
Block
Detection Type
Retroreflective
Detection Range
150 mm → 6 m
Output Type
PNP
Electrical Connection
M12 4 Pin Connector
Maximum dc Voltage
30V
Terminal Type
M12
Light Source
LED
IP Rating
IP67
Maximum Current
35 mA
Response Time
<2.5 ms
Housing Material
ABS Plastic
Maximum Operating Temperature
+60°C
Series
W14-2
Minimum Operating Temperature
-25°C
Mounting Type
Panel Mount
Standards Met
CE Certified, cULus Listed, UL NRKH.E181493, UL NRKH7.E181493
País de Origem
Germany
Detalhes do produto
Sick W14 Photoelectric Sensors Series
The Sick W14 range of photoelectric proximity sensors features sensors that are in robust housing suitable for use in a wide range of applications within industrial environments. Photoelectric proximity sensors are designed to detect and measure physical objects or quantities through emitting a field or beam of electromagnetic radiation, an object is detected through measuring alteration in the return.