SICK Retroreflective Photoelectric Sensor, Block Sensor, 2.4 m Detection Range

Nº de Estoque RS: 288-9754Marca: SICKPart Number: WL150-P132
brand-logo
Ver tudo em Sensores Foto-Elétricos

Documentos Técnicos

Especificações

Brand

Sick

Sensor Style

Block

Detection Type

Retroreflective

Detection Range

2.4 m

Output Type

PNP

Electrical Connection

4 Wire Cable 2 m

Maximum dc Voltage

30V

Light Source

LED

IP Rating

IP67

Maximum Current

100 mA

Response Time

<500 μs

Minimum Operating Temperature

-25°C

Series

W150

Housing Material

ABS, PMMA

Mounting Type

Panel Mount

Maximum Operating Temperature

+55°C

País de Origem

Japan

Detalhes do produto

W150, Miniature

SICK W150 miniature photoelectric sensors for applications with limited space. W150 sensors are enclosed in a lightweight miniature plastic housing, despite this small footprint the W150 sensors are durable and feature an IP67 rating making it suitable for a wide variety of applications.

High visibility LED light source provides easy alignment and precise object detection of optical, non-contact detection of objects, animals, and people. On top of the photoelectric sensor housing is a bright indicator LED visible from multiple angles and easy to adjust sensitivity potentiometer.

Supplied with

reflector (reflex types) and mounting bracket

Você pode estar interessado em
Informações de estoque temporariamente indisponíveis.

R$ 4.240,00

R$ 4.240,00 Each (Sem VAT)

SICK Retroreflective Photoelectric Sensor, Block Sensor, 2.4 m Detection Range

R$ 4.240,00

R$ 4.240,00 Each (Sem VAT)

SICK Retroreflective Photoelectric Sensor, Block Sensor, 2.4 m Detection Range
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Você pode estar interessado em

Documentos Técnicos

Especificações

Brand

Sick

Sensor Style

Block

Detection Type

Retroreflective

Detection Range

2.4 m

Output Type

PNP

Electrical Connection

4 Wire Cable 2 m

Maximum dc Voltage

30V

Light Source

LED

IP Rating

IP67

Maximum Current

100 mA

Response Time

<500 μs

Minimum Operating Temperature

-25°C

Series

W150

Housing Material

ABS, PMMA

Mounting Type

Panel Mount

Maximum Operating Temperature

+55°C

País de Origem

Japan

Detalhes do produto

W150, Miniature

SICK W150 miniature photoelectric sensors for applications with limited space. W150 sensors are enclosed in a lightweight miniature plastic housing, despite this small footprint the W150 sensors are durable and feature an IP67 rating making it suitable for a wide variety of applications.

High visibility LED light source provides easy alignment and precise object detection of optical, non-contact detection of objects, animals, and people. On top of the photoelectric sensor housing is a bright indicator LED visible from multiple angles and easy to adjust sensitivity potentiometer.

Supplied with

reflector (reflex types) and mounting bracket

Você pode estar interessado em