SICK Retroreflective Photoelectric Sensor, Block Sensor, 0 → 4 m Detection Range

Nº de Estoque RS: 180-6365Marca: SICKPart Number: WL8-P1131
brand-logo
Ver tudo em Sensores Foto-Elétricos

Documentos Técnicos

Especificações

Brand

Sick

Sensor Style

Block

Detection Type

Retroreflective

Detection Range

0 → 4 m

Output Type

PNP

Electrical Connection

3 Wire Cable 2 m

Maximum dc Voltage

30V

Terminal Type

Cable

Light Source

LED

IP Rating

IP67

Maximum Current

100 mA

Response Time

<250 μs

Housing Material

ABS

Mounting Type

Panel Mount

Maximum Operating Temperature

+55°C

Series

W8

Minimum Operating Temperature

-25°C

Standards Met

CE Certified

País de Origem

China

Detalhes do produto

W8 Series Photoelectric Sensors

Sick W8 series high-quality, miniature photoelectric sensors are specially designed for close-range applications. Autocollimation, background suppression, and high switching frequencies of 2 kHz make these sensors ideal for a broad range of applications. The housing is designed with M3 threaded mounting holes that provide easy and secure mounting.

Informações de estoque temporariamente indisponíveis.

R$ 2.846,80

R$ 2.846,80 Each (Sem VAT)

SICK Retroreflective Photoelectric Sensor, Block Sensor, 0 → 4 m Detection Range

R$ 2.846,80

R$ 2.846,80 Each (Sem VAT)

SICK Retroreflective Photoelectric Sensor, Block Sensor, 0 → 4 m Detection Range
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Documentos Técnicos

Especificações

Brand

Sick

Sensor Style

Block

Detection Type

Retroreflective

Detection Range

0 → 4 m

Output Type

PNP

Electrical Connection

3 Wire Cable 2 m

Maximum dc Voltage

30V

Terminal Type

Cable

Light Source

LED

IP Rating

IP67

Maximum Current

100 mA

Response Time

<250 μs

Housing Material

ABS

Mounting Type

Panel Mount

Maximum Operating Temperature

+55°C

Series

W8

Minimum Operating Temperature

-25°C

Standards Met

CE Certified

País de Origem

China

Detalhes do produto

W8 Series Photoelectric Sensors

Sick W8 series high-quality, miniature photoelectric sensors are specially designed for close-range applications. Autocollimation, background suppression, and high switching frequencies of 2 kHz make these sensors ideal for a broad range of applications. The housing is designed with M3 threaded mounting holes that provide easy and secure mounting.