Documentos Técnicos
Especificações
Brand
SickDetection Range
0 to 1400 (Proximity System) mm, 0 → 18000 (Through-Beam System) mm
Output Type
NPN
Fibre Optic Type
Glass, Plastic
Terminal Type
2-Wire
Response Time
1.60E-05 seconds
Electrical Connection
Cable
Switching Frequency
31.2 kHz
IP Rating
IP50
Housing Material
Plastic
Supply Voltage
12 → 24 V dc
Length
34.6mm
Width
10.5mm
Depth
71.9mm
Minimum Operating Temperature
-25°C
Dimensions
10.5 x 34.6 x 71.9 mm
Maximum Operating Temperature
+55°C
País de Origem
China
R$ 4.592,57
R$ 4.592,57 Each (Sem VAT)
1
R$ 4.592,57
R$ 4.592,57 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
SickDetection Range
0 to 1400 (Proximity System) mm, 0 → 18000 (Through-Beam System) mm
Output Type
NPN
Fibre Optic Type
Glass, Plastic
Terminal Type
2-Wire
Response Time
1.60E-05 seconds
Electrical Connection
Cable
Switching Frequency
31.2 kHz
IP Rating
IP50
Housing Material
Plastic
Supply Voltage
12 → 24 V dc
Length
34.6mm
Width
10.5mm
Depth
71.9mm
Minimum Operating Temperature
-25°C
Dimensions
10.5 x 34.6 x 71.9 mm
Maximum Operating Temperature
+55°C
País de Origem
China