SICK Through Beam Photoelectric Sensor, Block Sensor, 5 m Detection Range

Nº de Estoque RS: 701-8806Marca: SICKPart Number: WSE4S-3F1330V
brand-logo
Ver tudo em Sensores Foto-Elétricos

Documentos Técnicos

Especificações

Brand

Sick

Sensor Style

Block

Detection Type

Through Beam

Detection Range

5 m

Output Type

PNP

Electrical Connection

Cable

Maximum dc Voltage

30V

Light Source

LED

IP Rating

IP69K

Maximum Current

100 mA

Response Time

<=2.5 ms

Minimum Operating Temperature

-30°C

Series

W4-3 Inox

Housing Material

Stainless Steel

Mounting Type

Panel Mount

Maximum Operating Temperature

+70°C

País de Origem

Germany

Detalhes do produto

W4S-3 Inox Photoelectric Sensor & Accessories

Compact, robust and designed to withstand aggressive production and cleaning procedures, providing reliable detection of small, transparent and very reflective objects. This makes them ideal for the food and beverage industry or other harsh environments. Range of accessories are available separately. Accessories include connecting cables, reflectors and brackets.

Você pode estar interessado em
Informações de estoque temporariamente indisponíveis.

R$ 5.862,94

R$ 5.862,94 Each (Sem VAT)

SICK Through Beam Photoelectric Sensor, Block Sensor, 5 m Detection Range

R$ 5.862,94

R$ 5.862,94 Each (Sem VAT)

SICK Through Beam Photoelectric Sensor, Block Sensor, 5 m Detection Range
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Você pode estar interessado em

Documentos Técnicos

Especificações

Brand

Sick

Sensor Style

Block

Detection Type

Through Beam

Detection Range

5 m

Output Type

PNP

Electrical Connection

Cable

Maximum dc Voltage

30V

Light Source

LED

IP Rating

IP69K

Maximum Current

100 mA

Response Time

<=2.5 ms

Minimum Operating Temperature

-30°C

Series

W4-3 Inox

Housing Material

Stainless Steel

Mounting Type

Panel Mount

Maximum Operating Temperature

+70°C

País de Origem

Germany

Detalhes do produto

W4S-3 Inox Photoelectric Sensor & Accessories

Compact, robust and designed to withstand aggressive production and cleaning procedures, providing reliable detection of small, transparent and very reflective objects. This makes them ideal for the food and beverage industry or other harsh environments. Range of accessories are available separately. Accessories include connecting cables, reflectors and brackets.

Você pode estar interessado em