SICK Diffuse Photoelectric Sensor, Block Sensor, 450 mm Detection Range

Nº de Estoque RS: 218-923Marca: SICKPart Number: WT100L-E2241
brand-logo
Ver tudo em Sensores Foto-Elétricos

Documentos Técnicos

Especificações

Brand

Sick

Sensor Style

Block

Detection Type

Diffuse

Detection Range

450 mm

Output Type

NPN

Electrical Connection

M8 4 Pin Connector

Maximum dc Voltage

30V

Light Source

Laser Light

IP Rating

IP65

Maximum Current

100 mA

Response Time

<250 μs

Minimum Operating Temperature

-10°C

Series

W100 Laser

Housing Material

ABS, PMMA

Mounting Type

Panel Mount

Maximum Operating Temperature

+50°C

País de Origem

Japan

Detalhes do produto

WL100 Miniature Laser

Sick’s WL100 series laser photoelectric sensors in compact, miniature housings for applications that demand high precision or a long sensing range. The photoelectric sensor is suited for applications where mounting space is restricted. The WL100 sensors feature a class 1 LED laser for detection of tiny objects at long sensing ranges. Available in diffuse versions with an operating range up to 450mm, or retroreflective versions with a range up to 10m which include a reflector, these sensors will ensure the reliable detection of small objects in high speed applications.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

R$ 4.075,49

R$ 4.075,49 Each (Sem VAT)

SICK Diffuse Photoelectric Sensor, Block Sensor, 450 mm Detection Range

R$ 4.075,49

R$ 4.075,49 Each (Sem VAT)

SICK Diffuse Photoelectric Sensor, Block Sensor, 450 mm Detection Range

Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Brand

Sick

Sensor Style

Block

Detection Type

Diffuse

Detection Range

450 mm

Output Type

NPN

Electrical Connection

M8 4 Pin Connector

Maximum dc Voltage

30V

Light Source

Laser Light

IP Rating

IP65

Maximum Current

100 mA

Response Time

<250 μs

Minimum Operating Temperature

-10°C

Series

W100 Laser

Housing Material

ABS, PMMA

Mounting Type

Panel Mount

Maximum Operating Temperature

+50°C

País de Origem

Japan

Detalhes do produto

WL100 Miniature Laser

Sick’s WL100 series laser photoelectric sensors in compact, miniature housings for applications that demand high precision or a long sensing range. The photoelectric sensor is suited for applications where mounting space is restricted. The WL100 sensors feature a class 1 LED laser for detection of tiny objects at long sensing ranges. Available in diffuse versions with an operating range up to 450mm, or retroreflective versions with a range up to 10m which include a reflector, these sensors will ensure the reliable detection of small objects in high speed applications.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more