Documentos Técnicos
Especificações
Brand
SickSensor Style
Block
Detection Type
Background Suppression
Detection Range
20 → 250 mm
Output Type
PNP
Electrical Connection
Cable
Maximum dc Voltage
30V
Light Source
LED
IP Rating
IP69K
Maximum Current
100 mA
Response Time
<=330 μs
Minimum Operating Temperature
-40°C
Housing Material
Die Cast Zinc
Maximum Operating Temperature
+60°C
P.O.A.
1
P.O.A.
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
SickSensor Style
Block
Detection Type
Background Suppression
Detection Range
20 → 250 mm
Output Type
PNP
Electrical Connection
Cable
Maximum dc Voltage
30V
Light Source
LED
IP Rating
IP69K
Maximum Current
100 mA
Response Time
<=330 μs
Minimum Operating Temperature
-40°C
Housing Material
Die Cast Zinc
Maximum Operating Temperature
+60°C