Documentos Técnicos
Especificações
Brand
SickSensor Style
Block
Detection Type
Diffuse
Detection Range
50 mm → 600 mm
Output Type
PNP
Electrical Connection
Cable
Maximum dc Voltage
30V
Light Source
LED
IP Rating
IP67
Maximum Current
100 mA
Response Time
<700 μs
Minimum Operating Temperature
-40°C
Series
W18-3
Housing Material
ABS
Mounting Type
Panel Mount
Maximum Operating Temperature
+60°C
País de Origem
Germany
Detalhes do produto
W18-3 Series Photoelectric Sensors
SICK's W18-3 photoelectric sensor series reliably detects objects under difficult application conditions. The W18-3 photoelectric sensors offer many advantages over conventional optical sensors due to superior OES technology. A wide range of sensor variants provides increased user flexibility, including proximity sensors with high-precision background suppression, retroreflective sensors with autocollimation and through-beam sensors with high operating reserves.
These photoelectric sensors are immune to ambient light, background reflections and light absorbing objects, making them a reliable sensor solution. The W18-3 series can also be customized according to the customers requirements in critical applications. Adjustment controls and LED indicators located on the rear panel allows the operator to quickly and easily set the minimum and maximum distances. In addition, the IO-Link function offers full process control, from commissioning to service.
P.O.A.
1
P.O.A.
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
SickSensor Style
Block
Detection Type
Diffuse
Detection Range
50 mm → 600 mm
Output Type
PNP
Electrical Connection
Cable
Maximum dc Voltage
30V
Light Source
LED
IP Rating
IP67
Maximum Current
100 mA
Response Time
<700 μs
Minimum Operating Temperature
-40°C
Series
W18-3
Housing Material
ABS
Mounting Type
Panel Mount
Maximum Operating Temperature
+60°C
País de Origem
Germany
Detalhes do produto
W18-3 Series Photoelectric Sensors
SICK's W18-3 photoelectric sensor series reliably detects objects under difficult application conditions. The W18-3 photoelectric sensors offer many advantages over conventional optical sensors due to superior OES technology. A wide range of sensor variants provides increased user flexibility, including proximity sensors with high-precision background suppression, retroreflective sensors with autocollimation and through-beam sensors with high operating reserves.
These photoelectric sensors are immune to ambient light, background reflections and light absorbing objects, making them a reliable sensor solution. The W18-3 series can also be customized according to the customers requirements in critical applications. Adjustment controls and LED indicators located on the rear panel allows the operator to quickly and easily set the minimum and maximum distances. In addition, the IO-Link function offers full process control, from commissioning to service.