Sick Diffuse Photoelectric Sensor, Block Sensor, 50 → 600 mm Detection Range

Nº de Estoque RS: 493-7259Marca: SickPart Number: WT18-3P430
brand-logo
Ver tudo em Sensores Foto-Elétricos

Documentos Técnicos

Especificações

Brand

Sick

Sensor Style

Block

Detection Type

Diffuse

Detection Range

50 → 600 mm

Output Type

PNP

Electrical Connection

M12 4 Pin Connector

Maximum dc Voltage

30V

Light Source

LED

IP Rating

IP67

Maximum Current

100 mA

Response Time

<700 μs

Maximum Operating Temperature

+60°C

Minimum Operating Temperature

-40°C

Series

W18-3

Housing Material

ABS

Mounting Type

Panel Mount

País de Origem

Germany

Detalhes do produto

W18-3 Series Photoelectric Sensors

SICK's W18-3 photoelectric sensor series reliably detects objects under difficult application conditions. The W18-3 photoelectric sensors offer many advantages over conventional optical sensors due to superior OES technology. A wide range of sensor variants provides increased user flexibility, including proximity sensors with high-precision background suppression, retroreflective sensors with autocollimation and through-beam sensors with high operating reserves.

These photoelectric sensors are immune to ambient light, background reflections and light absorbing objects, making them a reliable sensor solution. The W18-3 series can also be customized according to the customer’s requirements in critical applications. Adjustment controls and LED indicators located on the rear panel allows the operator to quickly and easily set the minimum and maximum distances. In addition, the IO-Link function offers full process control, from commissioning to service.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

P.O.A.

Sick Diffuse Photoelectric Sensor, Block Sensor, 50 → 600 mm Detection Range

P.O.A.

Sick Diffuse Photoelectric Sensor, Block Sensor, 50 → 600 mm Detection Range

Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Brand

Sick

Sensor Style

Block

Detection Type

Diffuse

Detection Range

50 → 600 mm

Output Type

PNP

Electrical Connection

M12 4 Pin Connector

Maximum dc Voltage

30V

Light Source

LED

IP Rating

IP67

Maximum Current

100 mA

Response Time

<700 μs

Maximum Operating Temperature

+60°C

Minimum Operating Temperature

-40°C

Series

W18-3

Housing Material

ABS

Mounting Type

Panel Mount

País de Origem

Germany

Detalhes do produto

W18-3 Series Photoelectric Sensors

SICK's W18-3 photoelectric sensor series reliably detects objects under difficult application conditions. The W18-3 photoelectric sensors offer many advantages over conventional optical sensors due to superior OES technology. A wide range of sensor variants provides increased user flexibility, including proximity sensors with high-precision background suppression, retroreflective sensors with autocollimation and through-beam sensors with high operating reserves.

These photoelectric sensors are immune to ambient light, background reflections and light absorbing objects, making them a reliable sensor solution. The W18-3 series can also be customized according to the customer’s requirements in critical applications. Adjustment controls and LED indicators located on the rear panel allows the operator to quickly and easily set the minimum and maximum distances. In addition, the IO-Link function offers full process control, from commissioning to service.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more