Documentos Técnicos
Especificações
Brand
SickSensor Style
Block
Detection Type
Retroreflective
Detection Range
200 → 800 mm
Maximum ac Voltage
250V
Maximum dc Voltage
120V
Terminal Type
Wire Lead
Light Source
Infrared LED
IP Rating
IP67
Maximum Current
200 mA
Response Time
2 ms, 6 ms
Minimum Operating Temperature
-25°C
Housing Material
Fibreglass
Maximum Operating Temperature
+55°C
P.O.A.
1
P.O.A.
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
SickSensor Style
Block
Detection Type
Retroreflective
Detection Range
200 → 800 mm
Maximum ac Voltage
250V
Maximum dc Voltage
120V
Terminal Type
Wire Lead
Light Source
Infrared LED
IP Rating
IP67
Maximum Current
200 mA
Response Time
2 ms, 6 ms
Minimum Operating Temperature
-25°C
Housing Material
Fibreglass
Maximum Operating Temperature
+55°C