SICK Retroreflective Photoelectric Sensor, Block Sensor, 20 mm → 350 mm Detection Range

Nº de Estoque RS: 458-838Marca: SICKPart Number: WTB12-3P1131
brand-logo
Ver tudo em Sensores Foto-Elétricos

Documentos Técnicos

Especificações

Brand

Sick

Sensor Style

Block

Detection Type

Retroreflective

Detection Range

20 mm → 350 mm

Output Type

PNP

Electrical Connection

Cable

Maximum dc Voltage

30V

Light Source

LED

IP Rating

IP69K

Maximum Current

100 mA

Response Time

<330 μs

Minimum Operating Temperature

-40°C

Series

W12-3

Housing Material

Metal

Mounting Type

Panel Mount

Maximum Operating Temperature

+60°C

País de Origem

Germany

Detalhes do produto

Photoelectric Proximity Sensors - W12 Series

SICK W12-3 photoelectric sensors are enclosed in a rugged metal housing for demanding applications. Distinguished by the ability to offer reliable detection over long sensing distances. The sensors are compatible for various operations, with the in-built SICK ASIC technology. The W12-3 photoelectric sensors offer many advantages over conventional optical sensors due to superior OES technology. With a wide selection of variants, simple mounting and excellent detection reliability, even under difficult conditions.

PinPoint LEDs detect all kinds of objects including transparent objects, light & dark, large or small and even people. The PinPoint technology enables quick and easy sensor alignment and provides a precise, highly visible light spot that is unaffected by peripheral light.

The W12-3 heavy duty photoelectric sensors are designed to enable intuitive set-up. Teach buttons and LED indicators located or the rear panel allow the operator to quickly and easily set the minimum and maximum distances. In addition, the IO-Link function offers full process control, from commissioning to service.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 6.768,41

R$ 6.768,41 Each (Sem VAT)

SICK Retroreflective Photoelectric Sensor, Block Sensor, 20 mm → 350 mm Detection Range

R$ 6.768,41

R$ 6.768,41 Each (Sem VAT)

SICK Retroreflective Photoelectric Sensor, Block Sensor, 20 mm → 350 mm Detection Range
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Brand

Sick

Sensor Style

Block

Detection Type

Retroreflective

Detection Range

20 mm → 350 mm

Output Type

PNP

Electrical Connection

Cable

Maximum dc Voltage

30V

Light Source

LED

IP Rating

IP69K

Maximum Current

100 mA

Response Time

<330 μs

Minimum Operating Temperature

-40°C

Series

W12-3

Housing Material

Metal

Mounting Type

Panel Mount

Maximum Operating Temperature

+60°C

País de Origem

Germany

Detalhes do produto

Photoelectric Proximity Sensors - W12 Series

SICK W12-3 photoelectric sensors are enclosed in a rugged metal housing for demanding applications. Distinguished by the ability to offer reliable detection over long sensing distances. The sensors are compatible for various operations, with the in-built SICK ASIC technology. The W12-3 photoelectric sensors offer many advantages over conventional optical sensors due to superior OES technology. With a wide selection of variants, simple mounting and excellent detection reliability, even under difficult conditions.

PinPoint LEDs detect all kinds of objects including transparent objects, light & dark, large or small and even people. The PinPoint technology enables quick and easy sensor alignment and provides a precise, highly visible light spot that is unaffected by peripheral light.

The W12-3 heavy duty photoelectric sensors are designed to enable intuitive set-up. Teach buttons and LED indicators located or the rear panel allow the operator to quickly and easily set the minimum and maximum distances. In addition, the IO-Link function offers full process control, from commissioning to service.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more