Sick Background Suppression Photoelectric Sensor, Block Sensor, 2 → 500 mm Detection Range

Nº de Estoque RS: 786-5936Marca: SickPart Number: WTB140-P430
brand-logo
Ver tudo em Sensores Foto-Elétricos

Documentos Técnicos

Especificações

Brand

Sick

Sensor Style

Block

Detection Type

Background Suppression

Detection Range

2 → 500 mm

Output Type

PNP

Electrical Connection

M8 4 Pin Connector

Maximum dc Voltage

30V

Light Source

LED

IP Rating

IP67

Maximum Current

100 mA

Response Time

<lteq/>0.5 ms

Minimum Operating Temperature

-25°C

Series

W14

Housing Material

PBT

Mounting Type

Panel Mount

Maximum Operating Temperature

+55°C

País de Origem

Japan

Detalhes do produto

Sick Photoelectric Sensor - WTB140-P430

Sick's W14 photoelectric proximity sensor is a sensor that is brought to you in a robust housing, suitable for use in a wide range of applications within industrial environments. Created and designed to detect and measure physical objects or quantities through emitting a field or beam of electromagnetic radiation, an object is detected through measuring alteration in the return. This photoelectric proximity sensor forms part of Sick's W140 series of sensors that feature background suppression. They provide reliable detection of dark objects in front of a light background.

P.O.A.

Sick Background Suppression Photoelectric Sensor, Block Sensor, 2 → 500 mm Detection Range

P.O.A.

Sick Background Suppression Photoelectric Sensor, Block Sensor, 2 → 500 mm Detection Range

Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Documentos Técnicos

Especificações

Brand

Sick

Sensor Style

Block

Detection Type

Background Suppression

Detection Range

2 → 500 mm

Output Type

PNP

Electrical Connection

M8 4 Pin Connector

Maximum dc Voltage

30V

Light Source

LED

IP Rating

IP67

Maximum Current

100 mA

Response Time

<lteq/>0.5 ms

Minimum Operating Temperature

-25°C

Series

W14

Housing Material

PBT

Mounting Type

Panel Mount

Maximum Operating Temperature

+55°C

País de Origem

Japan

Detalhes do produto

Sick Photoelectric Sensor - WTB140-P430

Sick's W14 photoelectric proximity sensor is a sensor that is brought to you in a robust housing, suitable for use in a wide range of applications within industrial environments. Created and designed to detect and measure physical objects or quantities through emitting a field or beam of electromagnetic radiation, an object is detected through measuring alteration in the return. This photoelectric proximity sensor forms part of Sick's W140 series of sensors that feature background suppression. They provide reliable detection of dark objects in front of a light background.