SICK Diffuse Photoelectric Sensor, Block Sensor, 30 mm → 1.6 m Detection Range

Nº de Estoque RS: 530-0872Marca: SICKPart Number: WTB27-3R2611Distrelec Article No.: 30401247
brand-logo
Ver tudo em Sensores Foto-Elétricos

Documentos Técnicos

Especificações

Brand

Sick

Sensor Style

Block

Detection Type

Diffuse

Detection Range

30 mm → 1.6 m

Output Type

Relay

Electrical Connection

Q6 Connector

Maximum ac Voltage

250V

Maximum dc Voltage

24V

Light Source

Infrared

IP Rating

IP65

Maximum Current

3 A ac, 32 A dc

Response Time

=10 ms

Mounting Type

Panel Mount

Maximum Operating Temperature

+60°C

Minimum Operating Temperature

-40°C

Series

W27-3

Housing Material

ABS

País de Origem

Germany

Detalhes do produto

W27-3 Series

SICK W27 series photoelectric sensors are designed for harsh industrial environments, where it copes easily with heavy vibrations, shocks and extreme temperature fluctuations. The W27 photoelectric sensor is a leader in its class, especially through its reliable detection at long ranges. A diverse range of features further enhances application-specific functionality including, Teach or potentiometer adjustment, time delays, front lens heating, IO-Link, ASi, and universal voltage DC or AC/DC.

PinPoint LEDs detect all kinds of objects including transparent objects, light & dark, large or small and even people. The PinPoint technology enables quick and easy sensor alignment and provides a precise, highly visible light spot that is unaffected by peripheral light.

LED indicators located or the top panel allows the operator to quickly and easily set the minimum and maximum distances. In addition, the IO-Link function offers full process control, from commissioning to service.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 9.450,06

R$ 9.450,06 Each (Sem VAT)

SICK Diffuse Photoelectric Sensor, Block Sensor, 30 mm → 1.6 m Detection Range

R$ 9.450,06

R$ 9.450,06 Each (Sem VAT)

SICK Diffuse Photoelectric Sensor, Block Sensor, 30 mm → 1.6 m Detection Range
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Brand

Sick

Sensor Style

Block

Detection Type

Diffuse

Detection Range

30 mm → 1.6 m

Output Type

Relay

Electrical Connection

Q6 Connector

Maximum ac Voltage

250V

Maximum dc Voltage

24V

Light Source

Infrared

IP Rating

IP65

Maximum Current

3 A ac, 32 A dc

Response Time

=10 ms

Mounting Type

Panel Mount

Maximum Operating Temperature

+60°C

Minimum Operating Temperature

-40°C

Series

W27-3

Housing Material

ABS

País de Origem

Germany

Detalhes do produto

W27-3 Series

SICK W27 series photoelectric sensors are designed for harsh industrial environments, where it copes easily with heavy vibrations, shocks and extreme temperature fluctuations. The W27 photoelectric sensor is a leader in its class, especially through its reliable detection at long ranges. A diverse range of features further enhances application-specific functionality including, Teach or potentiometer adjustment, time delays, front lens heating, IO-Link, ASi, and universal voltage DC or AC/DC.

PinPoint LEDs detect all kinds of objects including transparent objects, light & dark, large or small and even people. The PinPoint technology enables quick and easy sensor alignment and provides a precise, highly visible light spot that is unaffected by peripheral light.

LED indicators located or the top panel allows the operator to quickly and easily set the minimum and maximum distances. In addition, the IO-Link function offers full process control, from commissioning to service.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more