SICK Background Suppression Photoelectric Sensor, Block Sensor, 1 mm → 150 mm Detection Range

Nº de Estoque RS: 919-6582Marca: SICKPart Number: WTB2S-2P3251
brand-logo
Ver tudo em Sensores Foto-Elétricos

Documentos Técnicos

Especificações

Brand

Sick

Sensor Style

Block

Detection Type

Background Suppression

Detection Range

1 mm → 150 mm

Output Type

PNP

Electrical Connection

M8 4 Pin Connector

Maximum dc Voltage

30V

Terminal Type

M8 Connector

Light Source

LED

IP Rating

IP67

Maximum Current

20 mA

Response Time

<500 μs

Minimum Operating Temperature

-25°C

Series

W2S-2

Housing Material

ABS, PC

Mounting Type

Panel Mount

Maximum Operating Temperature

+50°C

Standards Met

CE

País de Origem

Germany

Detalhes do produto

WTB2S-2 Miniature Photoelectric Sensors

The incredibly small latest generation WTB2S-2 miniature photoelectric sensor from SICK offers completely new machine design possibilities. The ultra-compact sensors can be installed in confined spaces and be set and monitored remotely via IO-Link. The W2S-2 also offers world-class sensing distances in this housing size.

PinPoint LEDs detect all kinds of objects including transparent objects, light & dark, large or small and even people. The PinPoint technology enables quick and easy sensor alignment and provides a precise, highly visible light spot that is unaffected by peripheral light.

Sick W2S-2 Series

R$ 3.802,96

R$ 3.802,96 Each (Sem VAT)

SICK Background Suppression Photoelectric Sensor, Block Sensor, 1 mm → 150 mm Detection Range

R$ 3.802,96

R$ 3.802,96 Each (Sem VAT)

SICK Background Suppression Photoelectric Sensor, Block Sensor, 1 mm → 150 mm Detection Range

Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Documentos Técnicos

Especificações

Brand

Sick

Sensor Style

Block

Detection Type

Background Suppression

Detection Range

1 mm → 150 mm

Output Type

PNP

Electrical Connection

M8 4 Pin Connector

Maximum dc Voltage

30V

Terminal Type

M8 Connector

Light Source

LED

IP Rating

IP67

Maximum Current

20 mA

Response Time

<500 μs

Minimum Operating Temperature

-25°C

Series

W2S-2

Housing Material

ABS, PC

Mounting Type

Panel Mount

Maximum Operating Temperature

+50°C

Standards Met

CE

País de Origem

Germany

Detalhes do produto

WTB2S-2 Miniature Photoelectric Sensors

The incredibly small latest generation WTB2S-2 miniature photoelectric sensor from SICK offers completely new machine design possibilities. The ultra-compact sensors can be installed in confined spaces and be set and monitored remotely via IO-Link. The W2S-2 also offers world-class sensing distances in this housing size.

PinPoint LEDs detect all kinds of objects including transparent objects, light & dark, large or small and even people. The PinPoint technology enables quick and easy sensor alignment and provides a precise, highly visible light spot that is unaffected by peripheral light.

Sick W2S-2 Series