Sick Background Suppression Photoelectric Sensor, Block Sensor, 4 mm → 150 mm Detection Range

Nº de Estoque RS: 786-5930Marca: SickPart Number: WTB4-3P3161
brand-logo
Ver tudo em Sensores Foto-Elétricos

Documentos Técnicos

Especificações

Brand

Sick

Sensor Style

Block

Detection Type

Background Suppression

Detection Range

4 mm → 150 mm

Output Type

PNP

Electrical Connection

M8 3 Pin Connector

Maximum dc Voltage

30V

Light Source

LED

IP Rating

IP66, IP67

Maximum Current

100 mA

Response Time

<500 μs

Minimum Operating Temperature

-40°C

Series

W4-3

Housing Material

ABS

Mounting Type

Panel Mount

Maximum Operating Temperature

+60°C

País de Origem

Germany

Detalhes do produto

W4 Series - Miniature

The W4-3 series of photoelectric sensors offer best-in-class performance in a miniature housing design. Using the latest ASIC these sensors provide reliable object detection of transparent and glossy objects like blisters, e-cards and aluminium cans. Optical axes on the flat side enable simple, space-saving integration in machine environments.

PinPoint LEDs detect all kinds of objects including transparent objects, light & dark, large or small and even people. The PinPoint technology enables quick and easy sensor alignment and provides a precise, highly visible light spot that is unaffected by peripheral light.

LED indicators located or the top panel allows the operator to quickly and easily set the minimum and maximum distances. In addition, the IO-Link function offers full process control, from commissioning to service.

Informações de estoque temporariamente indisponíveis.

P.O.A.

Sick Background Suppression Photoelectric Sensor, Block Sensor, 4 mm → 150 mm Detection Range

P.O.A.

Sick Background Suppression Photoelectric Sensor, Block Sensor, 4 mm → 150 mm Detection Range
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Documentos Técnicos

Especificações

Brand

Sick

Sensor Style

Block

Detection Type

Background Suppression

Detection Range

4 mm → 150 mm

Output Type

PNP

Electrical Connection

M8 3 Pin Connector

Maximum dc Voltage

30V

Light Source

LED

IP Rating

IP66, IP67

Maximum Current

100 mA

Response Time

<500 μs

Minimum Operating Temperature

-40°C

Series

W4-3

Housing Material

ABS

Mounting Type

Panel Mount

Maximum Operating Temperature

+60°C

País de Origem

Germany

Detalhes do produto

W4 Series - Miniature

The W4-3 series of photoelectric sensors offer best-in-class performance in a miniature housing design. Using the latest ASIC these sensors provide reliable object detection of transparent and glossy objects like blisters, e-cards and aluminium cans. Optical axes on the flat side enable simple, space-saving integration in machine environments.

PinPoint LEDs detect all kinds of objects including transparent objects, light & dark, large or small and even people. The PinPoint technology enables quick and easy sensor alignment and provides a precise, highly visible light spot that is unaffected by peripheral light.

LED indicators located or the top panel allows the operator to quickly and easily set the minimum and maximum distances. In addition, the IO-Link function offers full process control, from commissioning to service.