SICK Background Suppression Photoelectric Sensor, Miniature Sensor, 250 mm Detection Range IO-LINK

Nº de Estoque RS: 261-4143Marca: SICKPart Number: WTB4FI-22161120A00
brand-logo
Ver tudo em Sensores Foto-Elétricos

Documentos Técnicos

Especificações

Brand

Sick

Sensor Style

Miniature

Detection Type

Background Suppression

Detection Range

250 mm

Output Type

PNP/NPN

Switching Mode

Light Switching

Electrical Connection

4 Pin

Communication Protocol

IO-LINK

Maximum dc Voltage

30V dc

Terminal Type

Cable

Light Source

PinPoint LED

IP Rating

IP66

Maximum Current

≤ 100 mA

Response Time

≤ 500 μs

Interface

IO-Link V1.1

Housing Material

Plastic

Minimum Operating Temperature

-40°C

Mounting Type

Wall

Maximum Operating Temperature

60°C

Series

WTB4FI

Thread Size

M8

Standards Met

EN 60947-5-2

País de Origem

Germany

Informações de estoque temporariamente indisponíveis.

R$ 4.399,46

R$ 4.399,46 Each (Sem VAT)

SICK Background Suppression Photoelectric Sensor, Miniature Sensor, 250 mm Detection Range IO-LINK

R$ 4.399,46

R$ 4.399,46 Each (Sem VAT)

SICK Background Suppression Photoelectric Sensor, Miniature Sensor, 250 mm Detection Range IO-LINK
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Documentos Técnicos

Especificações

Brand

Sick

Sensor Style

Miniature

Detection Type

Background Suppression

Detection Range

250 mm

Output Type

PNP/NPN

Switching Mode

Light Switching

Electrical Connection

4 Pin

Communication Protocol

IO-LINK

Maximum dc Voltage

30V dc

Terminal Type

Cable

Light Source

PinPoint LED

IP Rating

IP66

Maximum Current

≤ 100 mA

Response Time

≤ 500 μs

Interface

IO-Link V1.1

Housing Material

Plastic

Minimum Operating Temperature

-40°C

Mounting Type

Wall

Maximum Operating Temperature

60°C

Series

WTB4FI

Thread Size

M8

Standards Met

EN 60947-5-2

País de Origem

Germany