SICK Background Suppression Photoelectric Sensor, Rectangular Sensor, 98 mm Detection Range

Nº de Estoque RS: 267-0095Marca: SICKPart Number: WTB9-3P2400S03
brand-logo
Ver tudo em Sensores Foto-Elétricos

Documentos Técnicos

Especificações

Brand

Sick

Sensor Style

Rectangular

Detection Type

Background Suppression

Detection Range

98 mm

Output Type

PNP

Switching Mode

Light / Dark switching

Electrical Connection

M12 4 Pin Connector

Maximum dc Voltage

30V

Terminal Type

4 Pin Connector

Light Source

PinPoint LED

IP Rating

IP66, IP67, IP69K

Maximum Current

100 mA

Response Time

0.333 ms

Housing Material

Plastic, Vistal

Minimum Operating Temperature

-40°C

Mounting Type

Threaded

Maximum Operating Temperature

+60°C

Series

W9

Thread Size

M12

Standards Met

CE, cULus, ECOLAB

País de Origem

Germany

Informações de estoque temporariamente indisponíveis.

R$ 4.589,78

R$ 4.589,78 Each (Sem VAT)

SICK Background Suppression Photoelectric Sensor, Rectangular Sensor, 98 mm Detection Range

R$ 4.589,78

R$ 4.589,78 Each (Sem VAT)

SICK Background Suppression Photoelectric Sensor, Rectangular Sensor, 98 mm Detection Range
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Documentos Técnicos

Especificações

Brand

Sick

Sensor Style

Rectangular

Detection Type

Background Suppression

Detection Range

98 mm

Output Type

PNP

Switching Mode

Light / Dark switching

Electrical Connection

M12 4 Pin Connector

Maximum dc Voltage

30V

Terminal Type

4 Pin Connector

Light Source

PinPoint LED

IP Rating

IP66, IP67, IP69K

Maximum Current

100 mA

Response Time

0.333 ms

Housing Material

Plastic, Vistal

Minimum Operating Temperature

-40°C

Mounting Type

Threaded

Maximum Operating Temperature

+60°C

Series

W9

Thread Size

M12

Standards Met

CE, cULus, ECOLAB

País de Origem

Germany