Documentos Técnicos
Especificações
Brand
SickSensor Style
Block
Detection Type
Foreground Suppression
Detection Range
150 mm → 700 mm
Output Type
PNP
Electrical Connection
M12 Connector
Maximum dc Voltage
30V
Terminal Type
4 Pin Connector
Light Source
Red Light
IP Rating
IP66, IP67
Maximum Current
100 mA
Response Time
0.002 seconds
Series
TranspaTect
Housing Material
Other
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+60°C
Standards Met
CE Certified, UL Certified
País de Origem
Germany
R$ 6.565,45
R$ 6.565,45 Each (Sem VAT)
1
R$ 6.565,45
R$ 6.565,45 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
SickSensor Style
Block
Detection Type
Foreground Suppression
Detection Range
150 mm → 700 mm
Output Type
PNP
Electrical Connection
M12 Connector
Maximum dc Voltage
30V
Terminal Type
4 Pin Connector
Light Source
Red Light
IP Rating
IP66, IP67
Maximum Current
100 mA
Response Time
0.002 seconds
Series
TranspaTect
Housing Material
Other
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+60°C
Standards Met
CE Certified, UL Certified
País de Origem
Germany