SICK, YF2ASD Series M12 Cable & Connector, 5m Cable Length for Use with Sensors, 9.1mm Probe

Nº de Estoque RS: 284-9285Marca: SICKPart Number: YF2ASD-050XXXXLECX
brand-logo
Ver tudo em Sensor Accessories

Documentos Técnicos

Especificações

Brand

Sick

Accessory Type

Cable & Connector

For Use With

Sensors

Application

Connection

Series

YF2ASD

Connector Type

M12 Connector

Cable Length

5m

Connection Gender

Female

Plug/Socket

Socket

Terminal Type

M12 Connector

Connector Size

M12

Mounting Type

Cable Mount

Probe Diameter

9.1mm

Minimum Temperature

-40°C

Maximum Temperature

+80°C

Material

PE-X

País de Origem

Germany

Informações de estoque temporariamente indisponíveis.

R$ 3.677,98

R$ 3.677,98 Each (Sem VAT)

SICK, YF2ASD Series M12 Cable & Connector, 5m Cable Length for Use with Sensors, 9.1mm Probe

R$ 3.677,98

R$ 3.677,98 Each (Sem VAT)

SICK, YF2ASD Series M12 Cable & Connector, 5m Cable Length for Use with Sensors, 9.1mm Probe
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Documentos Técnicos

Especificações

Brand

Sick

Accessory Type

Cable & Connector

For Use With

Sensors

Application

Connection

Series

YF2ASD

Connector Type

M12 Connector

Cable Length

5m

Connection Gender

Female

Plug/Socket

Socket

Terminal Type

M12 Connector

Connector Size

M12

Mounting Type

Cable Mount

Probe Diameter

9.1mm

Minimum Temperature

-40°C

Maximum Temperature

+80°C

Material

PE-X

País de Origem

Germany